VSK-S10-15UA-T

CUI Inc. Logo
490-VSK-S10-15UA-T

VSK-S10-15UA-T

Mfr.:

Description:
AC/DC Power Modules ac-dc, 10 W, 15 Vdc, single output, chassis mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 16

Stock:

16 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $31.79 $31.79
5 $30.85 $154.25
10 $29.92 $299.20
24 $28.98 $695.52
48 $28.04 $1,345.92
120 $27.11 $3,253.20
264 $26.17 $6,908.88
504 Quote
Product Attribute Attribute Value
CUI Inc.
AC/DC Power Modules
230 VAC
1 Output
VSK-S10-T
Brand: CUI Inc.
Packaging: Tray
Product: AC/DC Output Modules
Product Type: AC-DC Power Modules
Factory Pack Quantity: 24
Subcategory: AC-DC Power Supply
Part # Aliases: 656-93060R
Unit Weight: 1.763698 oz
USHTS:
8504409510
CNHTS:
8504409190
CAHTS:
8504409035
TARIC:
8504409090
ECCN:
EAR99

VSK-S10 Encapsulated 10W AC-DC Power Supplies

CUI VSK-10 Series is a family of 10W AC-DC power supplies available in board mount and chassis mount packages. The series is potted and encapsulated for applications where moisture, dust, dirt, high shock, and vibration may occur. Featuring high efficiency (up to 80%), 4kVAC isolation, and an operating temperature range of 25°C to 70°C, VSK-10 AC-DC Power Supplies are suitable for low power ITE, industrial, and consumer electronic applications. 

Image Description
Analog Devices Inc. HMC547ALP3E Also Bought Image
RF Switch ICs Switches
Harwin M80-8511042 Also Bought Image
Headers & Wire Housings 5+5 POS DIL MALE R/A LATCHED TIN
Littelfuse 15KPA36A Also Bought Image
ESD Suppressors / TVS Diodes TVS AXIAL HI-POWER
Harwin M80-4802042 Also Bought Image
Headers & Wire Housings 10+10 WAY FMALE CRMP L/BORE W/HEX JS
Qualtek 762-18/002 Also Bought Image
AC Power Entry Modules Snap-In Mnt Solder Module Only
Analog Devices Inc. ADF4159CCPZ Also Bought Image
Phase Locked Loops - PLL 13GHz Fast Ramp Direct Mod Frac N PLL
Harwin M80-8531042 Also Bought Image
Headers & Wire Housings 5+5 POS DIL MALE VERT LATCHED TIN
Bel 5ST 63-R Also Bought Image
Cartridge Fuses
Switchcraft EHUSBBAX Also Bought Image
USB Connectors USB B TO A
Analog Devices Inc. HMC368LP4 Also Bought Image
RF Amplifier x2 Active mult SMT, 9 - 16 GHz Fout

FEATURED PRODUCTS
CUI INC.