PQS075-S5-S15-S

CUI Inc. Logo
490-PQS075-S5-S15-S

PQS075-S5-S15-S

Mfr.:

Description:
Isolated DC/DC Converters dc-dc isolated, 0.75 W, 4.75~5.25 Vdc input, 15 Vdc, 0.05 A, single regulated output, SIP

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 98

Stock:

98 Can Ship Immediately

Factory Lead-Time:

13 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $3.29 $3.29
5 $3.25 $16.25
10 $3.20 $32.00
25 $3.01 $75.25
43 $2.91 $125.13
86 $2.82 $242.52
258 $2.63 $678.54
516 $2.57 $1,326.12
1,032 $2.53 $2,610.96
Product Attribute Attribute Value
CUI Inc.
Isolated DC/DC Converters
RoHS:  Details
Through Hole
1 Output
750 mW
4.75 V
5.25 V
15 V
50 mA
1.5 kV
- 40 C
+ 85 C
SIP-4
11.6 mm
6 mm
10.16 mm
Industrial
Isolated
PQS075-S
Brand: CUI Inc.
Input Voltage: 4.75 VDC to 5.25 VDC
Packaging: Tube
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 43
Subcategory: DC-DC Converter
Part # Aliases: 656-31355R
USHTS:
8504409580
TARIC:
8504409020
ECCN:
EAR99

PQS075-S Isolated DC-DC Converters

CUI Inc PQS075-S Isolated DC-DC Converters offer 0.75W of isolated input with improved efficiency, higher isolation, and superior thermal performance. These low power converters offer efficiency up to 74%, a single regulated output, 1500VDC isolation, and continuous short circuit protection. The converters are available in a 4-pin SIP package and feature an ultra-wide -40°C to +85°C operating temperature range. CUI Inc PQS075-S Isolated DC-DC Converters are ideal for high volume industrial, consumer, and telecom applications.

Image Description
KEMET C2220C205K2RLCAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 2uF X7R 2220 10%
KEMET C0603X102K5GACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50Vol 1000pF C0G 10% Flex Term
Microchip MCP3564R-E/ST Also Bought Image
Analog to Digital Converters - ADC 24-bit delta-sigma ADC w/Vref, Quad channel, 3V
Molex 217175-0001 Also Bought Image
USB Connectors Top-Mnt SMT 6Ckt Type C Rec.
Harwin KA1-MV10205M2 Also Bought Image
Power to the Board 2P M SIL VRT Thr brd CNCTR W/RVRS FIX
KEMET C0603X152K1HACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1500pF X8R 0603 10% Flex AEC-Q200
Taiyo Yuden LBM2016T101J8 Also Bought Image
Fixed Inductors 0806 100uH 5% Hi Current
Bourns SRF2012A-801Y Also Bought Image
Common Mode Chokes / Filters CMC,2x1.2x1.2mm 800 Ohms 0.3A
KEMET C0603C104K5RAC3121 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10% AEC-Q200

FEATURED PRODUCTS
CUI INC.