PDQE10-Q24-S5-D

CUI Inc.
490-PDQE10-Q24-S5-D

PDQE10-Q24-S5-D

Mfr.:

Description:
Isolated DC/DC Converters - Through Hole 10W 9-36Vin 5V 2000mA Iso Reg DIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,569

Stock:

2,569 Can Ship Immediately

Factory Lead-Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$17.07 $17.07
$16.94 $84.70
$16.81 $168.10
$16.54 $314.26
$16.02 $913.14
$14.47 $1,649.58
$14.21 $3,239.88
$13.96 $6,365.76
912 Quote
Product Attribute Attribute Value
CUI Inc.
Product Category: Isolated DC/DC Converters - Through Hole
RoHS:  Details
Through Hole
1 Output
10 W
9 V
36 V
5 V
2 A
-
-
1.5 kV
- 40 C
+ 85 C
DIP-6
25.4 mm
25.4 mm
11.7 mm
Industrial
Isolated
PDQE10
Adjust Type: Fixed
Application: Datacom, Microcontrollers, Portable Electronics
Brand: CUI Inc.
Input Voltage: 9 V to 36 V
Packaging: Tube
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 19
Subcategory: DC-DC Converter
Part # Aliases: 656-30648R
Unit Weight: 0.529109 oz
This functionality requires JavaScript to be enabled.
USHTS:
8504409580
CNHTS:
8504401400
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

PDQE10 10W DC-DC Converters

CUI Inc PDQE10 10W DC-DC Converters deliver 10W of continuous output power and are packaged in an encapsulated, industry-standard 1" x 1" footprint. These modules feature a 4:1 input voltage range and up to 88% efficiency. The series operates in a wide temperature range of -40°C to +85°C. CUI Inc PDQE10 10W DC-DC Converters are available in DIP, chassis-mount, and DIN-rail versions. The PDQE10 series is suitable for convection-cooled equipment and applications, including microcontrollers, datacom, telecom, remote sensor systems, and portable electronics.

Image Description
Nexperia BC817-25-QR
Bipolar Transistors - BJT BC817-25-Q/SOT23/TO-236AB
CUI Inc. PDQE10-Q24-S12-D
Isolated DC/DC Converters - Through Hole 10W 9-36Vin 12V 833mA Iso Reg DIP
TDK CGA4J2X7R1H104K125AE
Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 0805 50V 0.1uF X7R 10% AEC-Q200
Bourns SM-LP-5002E
Audio Transformers / Signal Transformers 600uH 7.36mm SMT Line Matching
CUI Inc. PDQE10-Q24-D12-D
Isolated DC/DC Converters - Through Hole 10W 9-36Vin +/-12V +/-416mA Iso Reg DIP
TE Connectivity CPF0805B100RE1
Thin Film Resistors - SMD CPF 0805 100R 0.1% 25PPM 1K RL
Essentra 50M025045D006
Screws & Fasteners Cheese Slotted Screw, M2.5 X .45 Thread, 6MM Lg, Natural,Nylon
Fascomp FM1264-2545-A
Standoffs & Spacers Metric Female Standoff, 4.5M Hex X 17M, M2.5 X .45 Thread, Aluminum

FEATURED PRODUCTS
CUI INC.