PDM2-S12-S12-S

CUI Inc. Logo
490-PDM2-S12-S12-S

PDM2-S12-S12-S

Mfr.:

Description:
Isolated DC/DC Converters - Through Hole dc-dc isolated, 2 W, 10.8~13.2 Vdc input, 12 Vdc, 187 mA, single unregulated output, SIP

In Stock: 99

Stock:

99 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $6.16 $6.16
5 $6.08 $30.40
10 $6.00 $60.00
25 $5.81 $145.25
50 $5.64 $282.00
100 $5.46 $546.00
250 $4.99 $1,247.50
1,000 $4.89 $4,890.00
Product Attribute Attribute Value
CUI Inc.
Product Category: Isolated DC/DC Converters - Through Hole
RoHS:  Details
Through Hole
1 Output
2 W
10.8 V
13.2 V
12 V
167 mA
1.5 kV
- 40 C
+ 105 C
19.65 mm
7.05 mm
10.16 mm
Industrial
Isolated
PDM2-S
Brand: CUI Inc.
Input Voltage: 10.8 V to 13.2 V
Packaging: Tube
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 25
Subcategory: DC-DC Converter
Part # Aliases: 656-93395R
Unit Weight: 0.084658 oz
This functionality requires JavaScript to be enabled.
USHTS:
8504409580
CNHTS:
8504409999
CAHTS:
8504409099
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409090
ECCN:
EAR99

CUI, Inc. Low Power Isolated Converters


Image Description
CUI Inc. PDME1-S12-S12-S Also Bought Image
Isolated DC/DC Converters - Through Hole dc-dc isolated 1.5kv, 1 W, 10.8~13.2 Vdc input, 12 Vdc, 0.083 A, Single unregulated output, SIP
Diodes Incorporated SDT5H100SB-13 Also Bought Image
Schottky Diodes & Rectifiers Schottky Rectifier
Vishay BFC233911105 Also Bought Image
Safety Capacitors 1uF 10% 310V
Wakefield-Vette OMNI-UNI-40-50-D Also Bought Image
Heat Sinks omniKlip Heat Sink for TO-247, TO-264, TO-220, 40mm Wide, 50mm Long, Double Side
KEMET R474R382050A1K V057 Also Bought Image
Safety Capacitors 440VAC 0.82uF 10% LS=27.5mm AEC-Q200
TRACO Power TBA 2-1212 Also Bought Image
Isolated DC/DC Converters - Through Hole Encapsulated SIP-7; 2W Output 1 (Vdc): 12
Omron SS-5GL Also Bought Image
Basic / Snap Action Switches Hinge Lever 50gf 5A SPDT Solder
Toshiba 2SK2145-BL(TE85L,F Also Bought Image
JFET N-Ch Junction FET 10mA -50V VGDS
TE Connectivity 5205980-1 Also Bought Image
D-Sub Tools & Hardware MALE RTN SCREW KIT
Coilcraft MSS1210-104KED Also Bought Image
Power Inductors - SMD 100uH Shld 10% 3.4A 130mOhms AECQ2

FEATURED PRODUCTS
CUI INC.