See an Error?

TS16-1212-95-BK-260-SMT-TR

CUI Devices
179-TS16121295260STT

TS16-1212-95-BK-260-SMT-TR

Mfr.:

Description:
Tactile Switches 12 x 12 mm 9.5 mm Actuactor Height 260gf Black Surface Mount TR SPST

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,877

Stock:

1,877 Can Ship Immediately

Factory Lead-Time:

3 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.38 $0.38
$0.362 $3.62
$0.344 $8.60
$0.313 $31.30
$0.294 $73.50
$0.269 $107.60
$0.225 $270.00
$0.219 $613.20
$0.204 $1,060.80
Product Attribute Attribute Value
CUI Devices
Product Category: Tactile Switches
RoHS:  Details
Non-Illuminated
SMD/SMT
Round
OFF - (ON)
260 gf
50 mA
12 VDC
SPST
Gull Wing Lead
12 mm
12 mm
9.5 mm
60000 Cycle
Reel
Brand: CUI Devices
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Product Type: Tactile Switches
Factory Pack Quantity: 400
Subcategory: Switches
Travel: 0.35 mm
Type: Tactile Switch
USHTS:
8536509031
CNHTS:
8536500090
ECCN:
EAR99

Tactile Switches

CUI Devices Tactile Switches offer operating forces from 70gf to 260gf, actuator heights ranging from 0.5mm to 17mm, and packages as small as 3mm x 2mm. With various termination styles, including gull-wing, short crimped, or long crimped, these switches offer SPST circuits with surface mount or through-hole mounting styles. CUI Devices’ tactile switches can operate in temperatures ranging from -40 to +85°C with high durability of up to 300,000 cycles, making them ideal for various office equipment, consumer electronics, and industrial applications. Several models are accompanied by IP67 ratings, making them suitable for moisture or environmental contaminant applications.

Image Description
Kingbright APT1608SEC/J3-AMT
Standard LEDs - SMD 1.6x0.8mm Red
Wurth Elektronik 150060SS75003
Standard LEDs - SMD WL-SMCW 320mcd 1,9V 0603 S_Red 630nm Adv
Wurth Elektronik 150060VS75003
Standard LEDs - SMD WL-SMCW 100 mcd 2 V 0603 B_Grn 570nm Ad
Espressif ESP32-S3-WROOM-1U-N4
Multiprotocol Modules SMD Module, ESP32-S3, 4 MB SPI Flash, IPEX Antenna Connector
ROHM Semiconductor SMLEN3EC8TT86
Standard LEDs - SMD SMD LED BLUISH-GREEN
C&K Switches PTS125SM73SMTR21M LFS
Tactile Switches SWITCH TACTILE
Panasonic EVP-BV4C1L000
Tactile Switches 6.5mm 6.2mm SMD Op Force 2.5N
Panasonic EVP-BV2C1L000
Tactile Switches 6.5mm 6.2mm SMD Op Force 1.6N
CUI Devices TS16-1212-95-BK-100-SMT-TR
Tactile Switches 12 x 12 mm 9.5 mm Actuactor Height 100gf Black Surface Mount TR SPST
CUI Devices TS16-1212-95-BK-160-SMT-TR
Tactile Switches 12 x 12 mm 9.5 mm Actuactor Height 160gf Black Surface Mount TR SPST