See an Error?

TBL009V-254-08GY-2GY

CUI Devices Logo
490-TBL09V25408GY2GY

TBL009V-254-08GY-2GY

Mfr.:

Description:
Fixed Terminal Blocks 2 24 Poles, Screwless, Vertical, 2.54 Pitch, 26 18 (AWG), Terminal Block Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 841

Stock:

841 Can Ship Immediately

Factory Lead-Time:

7 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $2.01 $2.01
10 $1.27 $12.70
100 $1.09 $109.00
560 $0.99 $554.40
1,120 $0.897 $1,004.64
2,800 $0.885 $2,478.00
Product Attribute Attribute Value
CUI Devices
Product Category: Fixed Terminal Blocks
8 Position
2.54 mm
Push-In
5 A
150 V
26 AWG
18 AWG
PCB Mount
Vertical
Tray
Brand: CUI Devices
Color: Gray
Contact Material: Copper Alloy
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 560
Subcategory: Terminal Blocks
Termination Style: Through Hole
This functionality requires JavaScript to be enabled.
USHTS:
8536694040
CNHTS:
8536901100
TARIC:
8536901000
ECCN:
EAR99

Screwless Terminal Blocks

CUI Devices Screwless Terminal Block connectors offer various orientations, pitches, and housing styles. These screwless terminal blocks feature 1 to 24 pole counts, various pitches (2.54mm to 10mm), and 500MΩ insulation. The terminal block connectors are both UL and CE safety certified and operate within a -40°C to +130°C temperature range.

Image Description
Arduino ABX00028 Also Bought Image
Development Boards & Kits - AVR ARDUINO NANO EVERY WO HEADERS
KEMET C0805C104K5RAC7411 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10%
CUI Devices TBL009V-254-04GY-2GY Also Bought Image
Fixed Terminal Blocks 2 24 Poles, Screwless, Vertical, 2.54 Pitch, 26 18 (AWG), Terminal Block Connector
CUI Devices TBL009V-254-06GY-2GY Also Bought Image
Fixed Terminal Blocks 2 24 Poles, Screwless, Vertical, 2.54 Pitch, 26 18 (AWG), Terminal Block Connector
Bourns 3296W-1-202LF Also Bought Image
Trimmer Resistors - Through Hole 3/8" 2Kohms Sealed Vertical Adjust
TE Connectivity 1-1546215-2 Also Bought Image
Fixed Terminal Blocks TERMI-BLOK PCB MOUNT 90 2P.
Anaren BD0810J50100AHF Also Bought Image
Signal Conditioning 800-1000MHz 50/100 Ohm IL=.95dB
Phoenix Contact 1800001 Also Bought Image
Fixed Terminal Blocks MPT 0.5/ 2-2.54 BK
TE Connectivity 1546215-4 Also Bought Image
Fixed Terminal Blocks TERMI-BLOK PCB MOUNT, 90 4P.
Analog Devices Inc. HMC630LP3E Also Bought Image
Modulator / Demodulator HBT Vector Modulator SMT, 700 - 1000 MHz