See an Error?

TBL009-254-06GY-2GY

CUI Devices
490-TBL00925406GY2GY

TBL009-254-06GY-2GY

Mfr.:

Description:
Fixed Terminal Blocks Terminal block, screwless, 2.54, Horizontal, 6, Gray w Gray Button

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 730

Stock:

730 Can Ship Immediately

Factory Lead-Time:

7 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.60 $1.60
$0.95 $9.50
$0.803 $80.30
$0.802 $200.50
$0.723 $361.50
$0.65 $650.00
$0.633 $1,671.12
$0.598 $3,157.44
Product Attribute Attribute Value
CUI Devices
Product Category: Fixed Terminal Blocks
6 Position
2.54 mm
Push-In
5 A
150 V
26 AWG
18 AWG
PCB Mount
Horizontal
Tray
Brand: CUI Devices
Color: Gray
Contact Material: Copper Alloy
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 660
Subcategory: Terminal Blocks
Termination Style: Through Hole
This functionality requires JavaScript to be enabled.
USHTS:
8536694040
TARIC:
8536901000
ECCN:
EAR99

Screwless Terminal Blocks

CUI Devices Screwless Terminal Block connectors offer various orientations, pitches, and housing styles. These screwless terminal blocks feature 1 to 24 pole counts, various pitches (2.54mm to 10mm), and 500MΩ insulation. The terminal block connectors are both UL and CE safety certified and operate within a -40°C to +130°C temperature range.

Image Description
Amphenol AHDPBS-10L017-2405
Circular MIL Spec Backshells Shell Size 24, Backshell, Conduit, Snap-Over, Straight 180 , Use with Backshell Ring Adapter Connectors
Amphenol AHDP04-18-20SR-BRA
Standard Circular Connector 20 Position Receptacle, Socket, Shell Size 18, Reduced Diameter Seal (Blue), Backshell Ring Adapter
Vishay IWTX5555DEEB100KF1
Wireless Charging Coils Transmitter 10uH 10% 6A Qi Compliant
CUI Devices TBL002A-350-02GY-2GY
Fixed Terminal Blocks Terminal block, screwless, 3.50, 45, 2 poles, cool gray
CUI Devices TBL009-254-04GY-2GY
Fixed Terminal Blocks Terminal block, screwless, 2.54, Horizontal, 4, Gray w Gray Button
CUI Devices TBL009-254-08GY-2GY
Fixed Terminal Blocks Terminal block, screwless, 2.54, Horizontal, 8, Gray w Gray Button
CUI Devices TBL009-254-03GY-2GY
Fixed Terminal Blocks Terminal block, screwless, 2.54, Horizontal, 3, Gray w Gray Button
CUI Devices TBL009V-254-06GY-2GY
Fixed Terminal Blocks Terminal block, screwless, 2.54, Vertical, 6, Gray w Gray Button
CUI Devices TBL002A-350-08GY-2GY
Fixed Terminal Blocks Terminal block, screwless, 3.50, 45, 8 poles, cool gray