See an Error?

TBL009-254-04GY-2GY

CUI Devices
490-TBL00925404GY2GY

TBL009-254-04GY-2GY

Mfr.:

Description:
Fixed Terminal Blocks Terminal block, screwless, 2.54, Horizontal, 4, Gray w Gray Button

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 617

Stock:

617 Can Ship Immediately

Factory Lead-Time:

7 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.07 $1.07
$0.634 $6.34
$0.536 $53.60
$0.508 $254.00
$0.408 $376.99
$0.399 $2,212.06
Product Attribute Attribute Value
CUI Devices
Product Category: Fixed Terminal Blocks
4 Position
2.54 mm
Push-In
5 A
150 V
26 AWG
18 AWG
PCB Mount
Horizontal
Tray
Brand: CUI Devices
Color: Gray
Contact Material: Copper Alloy
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 924
Subcategory: Terminal Blocks
Termination Style: Through Hole
Unit Weight: 0.148587 oz
This functionality requires JavaScript to be enabled.
USHTS:
8536694040
CNHTS:
8536901100
TARIC:
8536901000
ECCN:
EAR99

Screwless Terminal Blocks

CUI Devices Screwless Terminal Block connectors offer various orientations, pitches, and housing styles. These screwless terminal blocks feature 1 to 24 pole counts, various pitches (2.54mm to 10mm), and 500MΩ insulation. The terminal block connectors are both UL and CE safety certified and operate within a -40°C to +130°C temperature range.

Image Description
Bourns SMA6J24A-Q
ESD Suppressors / TVS Diodes TVS 600W UNI
CUI Devices TBL009-254-02GY-2GY
Fixed Terminal Blocks Terminal block, screwless, 2.54, Horizontal, 2, Gray w Gray Button
CUI Devices TBL009-254-08GY-2GY
Fixed Terminal Blocks Terminal block, screwless, 2.54, Horizontal, 8, Gray w Gray Button
CUI Devices TBL009-254-03GY-2GY
Fixed Terminal Blocks Terminal block, screwless, 2.54, Horizontal, 3, Gray w Gray Button
CUI Devices TBL009-254-06GY-2GY
Fixed Terminal Blocks Terminal block, screwless, 2.54, Horizontal, 6, Gray w Gray Button
KOA Speer RK73H2ATTD1001F
Thick Film Resistors - SMD 1/4watts 1Kohms 1%
Bourns SF-1206S100-2
Surface Mount Fuses 1A Slow Blow 1206 SinglFuse
KEMET C0805C102KDRACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 1000pF X7R 0805 10% AEC-Q200
3M 1MD26-3560-00C-200
D-Sub Cables 26P SDR-MDR STRT Std Cable 2m
NorComp 171-015-213R011
D-Sub Standard Connectors 15P Fem Vt Dp Solder w/ Clinch Nut 1