See an Error?

TBL009-254-02GY-2GY

CUI Devices Logo
490-TBL00925402GY2GY

TBL009-254-02GY-2GY

Mfr.:

Description:
Fixed Terminal Blocks 2 24 Poles, Screwless, Horizontal, 2.54 Pitch, 26 18 (AWG), Terminal Block Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,996

Stock:

1,996 Can Ship Immediately

Factory Lead-Time:

7 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.70 $0.70
10 $0.33 $3.30
100 $0.281 $28.10
250 $0.267 $66.75
1,000 $0.211 $211.00
2,500 $0.199 $497.50
Product Attribute Attribute Value
CUI Devices
Product Category: Fixed Terminal Blocks
2 Position
2.54 mm
Push-In
5 A
150 V
26 AWG
18 AWG
PCB Mount
Horizontal
Tray
Brand: CUI Devices
Color: Gray
Contact Material: Copper Alloy
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 1650
Subcategory: Terminal Blocks
Termination Style: Through Hole
Unit Weight: 0.108291 oz
This functionality requires JavaScript to be enabled.
USHTS:
8536694040
CNHTS:
8536901100
TARIC:
8536901000
ECCN:
EAR99

Screwless Terminal Blocks

CUI Devices Screwless Terminal Block connectors offer various orientations, pitches, and housing styles. These screwless terminal blocks feature 1 to 24 pole counts, various pitches (2.54mm to 10mm), and 500MΩ insulation. The terminal block connectors are both UL and CE safety certified and operate within a -40°C to +130°C temperature range.

Image Description
onsemi NCP161ASN330T1G Also Bought Image
LDO Voltage Regulators LDO Reg, Ultra-Low Noise High PSRR 3.3V
CUI Devices TBL009-254-05GY-2GY Also Bought Image
Fixed Terminal Blocks 2 24 Poles, Screwless, Horizontal, 2.54 Pitch, 26 18 (AWG), Terminal Block Connector
CUI Devices TBL009-254-04GY-2GY Also Bought Image
Fixed Terminal Blocks 2 24 Poles, Screwless, Horizontal, 2.54 Pitch, 26 18 (AWG), Terminal Block Connector
CUI Devices TBL009V-254-02GY-2GY Also Bought Image
Fixed Terminal Blocks 2 24 Poles, Screwless, Vertical, 2.54 Pitch, 26 18 (AWG), Terminal Block Connector
CUI Devices TBL009-254-20GY-2GY Also Bought Image
Fixed Terminal Blocks 2 24 Poles, Screwless, Horizontal, 2.54 Pitch, 26 18 (AWG), Terminal Block Connector
CUI Devices TBL009-254-03GY-2GY Also Bought Image
Fixed Terminal Blocks 2 24 Poles, Screwless, Horizontal, 2.54 Pitch, 26 18 (AWG), Terminal Block Connector
CUI Devices TBL009-254-08GY-2GY Also Bought Image
Fixed Terminal Blocks 2 24 Poles, Screwless, Horizontal, 2.54 Pitch, 26 18 (AWG), Terminal Block Connector
CUI Devices TBL009-254-16GY-2GY Also Bought Image
Fixed Terminal Blocks 2 24 Poles, Screwless, Horizontal, 2.54 Pitch, 26 18 (AWG), Terminal Block Connector
Toshiba CEZ5V6,L3F Also Bought Image
Zener Diodes ZENER DIODE
CUI Devices TBL009-254-06GY-2GY Also Bought Image
Fixed Terminal Blocks 2 24 Poles, Screwless, Horizontal, 2.54 Pitch, 26 18 (AWG), Terminal Block Connector