TB006-508-03BE

CUI Devices Logo
490-TB006-508-03BE

TB006-508-03BE

Mfr.:

Description:
Fixed Terminal Blocks 2 24 Poles, Screw Type, Horizontal, 5.08 Pitch, 26 14 (AWG), Terminal Block Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7,000

Stock:

7,000 Can Ship Immediately

Factory Lead-Time:

7 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.81 $0.81
10 $0.415 $4.15
100 $0.354 $35.40
500 $0.338 $169.00
1,000 $0.306 $306.00
2,000 $0.298 $596.00
4,000 $0.257 $1,028.00
Product Attribute Attribute Value
CUI Devices
Product Category: Fixed Terminal Blocks
RoHS:  Details
3 Position
5.08 mm
Screw
12 A
300 V
26 AWG
14 AWG
PCB Mount
Horizontal
TB006-508
Brand: CUI Devices
Color: Blue
Contact Material: Copper Alloy
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 2000
Subcategory: Terminal Blocks
Termination Style: Through Hole
Unit Weight: 0.100737 oz
This functionality requires JavaScript to be enabled.
USHTS:
8536694040
CNHTS:
8536901100
TARIC:
8536901000
ECCN:
EAR99

Screw Type Terminal Blocks

CUI Devices Screw Type Terminal Block connectors offer various orientations, pitches, colors, and housing styles. These blocks feature 2 to 24 pole counts, 5mm, 5.08mm, and 7.62mm pitches, and 500MΩ insulation. The terminal block connectors are both UL and CE safety certified and operate within -40°C to 105°C temperature range.

Image Description
CUI Devices TB006-508-02BE Also Bought Image
Fixed Terminal Blocks 2 24 Poles, Screw Type, Horizontal, 5.08 Pitch, 26 14 (AWG), Terminal Block Connector
CUI Devices TB007-508-02BE Also Bought Image
Fixed Terminal Blocks 2 24 Poles, Screw Type, Horizontal, 5.08 Pitch, 24 12 (AWG), Terminal Block Connector
CUI Devices TB006-508-08BE Also Bought Image
Fixed Terminal Blocks 2 24 Poles, Screw Type, Horizontal, 5.08 Pitch, 26 14 (AWG), Terminal Block Connector
CUI Devices TB006-508-04BE Also Bought Image
Fixed Terminal Blocks 2 24 Poles, Screw Type, Horizontal, 5.08 Pitch, 26 14 (AWG), Terminal Block Connector
CUI Devices TB006-508-05BE Also Bought Image
Fixed Terminal Blocks 2 24 Poles, Screw Type, Horizontal, 5.08 Pitch, 26 14 (AWG), Terminal Block Connector
Diodes Incorporated 1N4007-T Also Bought Image
Rectifiers Vr/1000V Io/1A T/R
Nichicon UVR1E103MRD6 Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 25volts 10000uF 25x30 20% 12.5LS
TE Connectivity 1-2199298-2 Also Bought Image
IC & Component Sockets 8P DIP SKT 300 CL LADDER
onsemi 1N4148 Also Bought Image
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK