SJ1-3525NG-GR

CUI Devices Logo
490-SJ1-3525NG-GR

SJ1-3525NG-GR

Mfr.:

Description:
Phone Connectors 3.5 mm, Stereo, Right Angle, Through Hole, Isolated Ground, 3 Conductors, 0 2 Internal Switches, Audio Jack Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,004

Stock:

2,004 Can Ship Immediately

Factory Lead-Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.84 $0.84
10 $0.669 $6.69
100 $0.582 $58.20
480 $0.523 $251.04
1,120 $0.465 $520.80
2,560 $0.421 $1,077.76
10,080 $0.416 $4,193.28
Product Attribute Attribute Value
CUI Devices
Product Category: Phone Connectors
3.5 mm, 1/8 in
Female
3 Position
Through Hole
Switched
Solder
Tin
12 VDC
-
Right Angle
Tray
Brand: CUI Devices
Color: Green
Product Type: Phone Connectors
Factory Pack Quantity: 160
Subcategory: Audio & Video Connectors
Unit Weight: 0.064676 oz
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690090
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Image Description
CUI Devices SP-3530 Associated Product Image
Phone Connectors audio plug 3.5mm 3conductor Cable mnt
CUI Devices SP-3530A Associated Product Image
Phone Connectors audio plug 3.5mm 3conductor Cable mnt
CUI Devices SP-3530B Associated Product Image
Phone Connectors audio plug 3.5mm 3conductor Cable mnt
CUI Devices SP-3533-01 Associated Product Image
Phone Connectors audio plug 3.5mm 3 conductor
CUI Devices SP-3533-02 Associated Product Image
Phone Connectors audio plug 3.5mm RT 3 conductor TH
CUI Devices SP-3533-WT Associated Product Image
Phone Connectors audio plug 3.5mm 3 conductor White
Image Description
Global Connector Technology (GCT) USB4105-GF-A Also Bought Image
USB Connectors USB Type C,2.0, Rec,SMT, 0.95mmTH Shell Stakes,G/F,RA,Top Mnt,T&R
Kingbright AA1608QBS/D-10MAV Also Bought Image
Standard LEDs - SMD Blue LED
Kingbright APG1608ZGCK Also Bought Image
Standard LEDs - SMD 1.6X0.8MM
Gravitech CON-SOCJ-2155 Also Bought Image
DC Power Connectors Power Jack/Connector 2.1mm x 5.5mm
CUI Devices SJ1-3525NG Also Bought Image
Phone Connectors Audio Jacks
onsemi 1N4148 Also Bought Image
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
Littelfuse 0603L050YR Also Bought Image
Resettable Fuses - PPTC PTC 6V POLY 0603 0.5A
YAGEO RC0603FR-0722KL Also Bought Image
Thick Film Resistors - SMD 22 kOhms 100mW 0603 1%
YAGEO RC0603FR-0775RL Also Bought Image
Thick Film Resistors - SMD 75 Ohms 100 mW 0603 1%
CUI Devices SJ1-3525NG-PI Also Bought Image
Phone Connectors 3.5 mm, Stereo, Right Angle, Through Hole, Isolated Ground, 3 Conductors, 0 2 Internal Switches, Audio Jack Connector