SJ1-3523NG

CUI Devices Logo
490-SJ1-3523NG

SJ1-3523NG

Mfr.:

Description:
Phone Connectors Audio Jacks

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,396

Stock:

5,396 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.94 $0.94
10 $0.747 $7.47
100 $0.65 $65.00
480 $0.584 $280.32
1,120 $0.52 $582.40
2,560 $0.471 $1,205.76
10,080 $0.465 $4,687.20
Product Attribute Attribute Value
CUI Devices
Product Category: Phone Connectors
RoHS:  Details
3.5 mm, 1/8 in
Female
3 Position
Through Hole
Not Switched
Solder
Tin
12 VDC
-
Right Angle
Tray
Brand: CUI Devices
Color: Black
Contact Material: Copper Alloy
Contact Rating: 1 A
Housing Material: Polybutylene Terephthalate (PBT)
Mating Cycles: 5000 Cycle
Product Type: Phone Connectors
Factory Pack Quantity: 160
Subcategory: Audio & Video Connectors
Unit Weight: 0.053969 oz
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Image Description
CUI Devices SP-3530 Associated Product Image
Phone Connectors audio plug 3.5mm 3conductor Cable mnt
CUI Devices SP-3530A Associated Product Image
Phone Connectors audio plug 3.5mm 3conductor Cable mnt
CUI Devices SP-3530B Associated Product Image
Phone Connectors audio plug 3.5mm 3conductor Cable mnt
CUI Devices SP-3533-01 Associated Product Image
Phone Connectors audio plug 3.5mm 3 conductor
CUI Devices SP-3533-02 Associated Product Image
Phone Connectors audio plug 3.5mm RT 3 conductor TH
CUI Devices SP-3533-WT Associated Product Image
Phone Connectors audio plug 3.5mm 3 conductor White
Image Description
Kingbright APT2012LSECK/J3-PRV Also Bought Image
Standard LEDs - SMD 2.0X1.2MM LOW CRNT
Kingbright APT2012LSYCK/J3-PRV Also Bought Image
Standard LEDs - SMD 2.0X1.2MM LOW CRNT
Kingbright APT2012LVBC/D Also Bought Image
Standard LEDs - SMD 2.0X1.2MM LOW CRNT
Kingbright APT2012LZGCK Also Bought Image
Standard LEDs - SMD 2.0X1.2MM LOW CRNT
onsemi 1N4148 Also Bought Image
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
Vishay CMF55243R00FKEB Also Bought Image
Metal Film Resistors - Through Hole 1/2W 243ohms 1%
Vishay CMF55100R00FHEK Also Bought Image
Metal Film Resistors - Through Hole 1/2W 100ohms 1%
Vishay CMF555K6000FKEB Also Bought Image
Metal Film Resistors - Through Hole 1/2watt 5.6Kohms 1%
onsemi 1N5229BTR Also Bought Image
Zener Diodes 4.3V 0.5W Zener
KEMET MMK5223J50J01L4BULK Also Bought Image
Film Capacitors 50volts 0.022uF 5% LS 5mm