SJ-63053B

CUI Devices
490-SJ-63053B

SJ-63053B

Mfr.:

Description:
Phone Connectors audio jack, 6.35 mm, horizontal, 3 conductor, through hole, 1 switch, w/ nut

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 217

Stock:

217 Can Ship Immediately

Factory Lead-Time:

13 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.93 $2.93
$2.47 $24.70
$2.35 $235.00
$2.05 $615.00
$1.99 $1,194.00
$1.70 $1,785.00
$1.58 $4,029.00
$1.52 $7,752.00
10,050 Quote
Product Attribute Attribute Value
CUI Devices
Product Category: Phone Connectors
RoHS:  Details
6.3 mm
Female
3 Position
Through Hole
Switched
Solder Pin
Gold
12 VDC
-
Right Angle
Bag
Brand: CUI Devices
Color: Black
Contact Rating: 1 A
Mating Cycles: 5000 Cycles
Product Type: Phone Connectors
Factory Pack Quantity: 150
Subcategory: Audio & Video Connectors
USHTS:
8536694040
TARIC:
8536699099
ECCN:
EAR99

6.35mm Audio Connectors

CUI Devices 6.35mm Audio Connectors offer a 12VDC voltage rating, 1A current, and 0 to 3 internal switches. These connectors provide 2 or 3 conductors, horizontal or vertical orientations, and cable mount, panel mount, and through hole mounting styles. CUI Devices 6.35 Audio Connectors are available in a variety of jack, plug, receptacle, and inline adapter connector types.

Image Description
CUI Devices SP-6330
Phone Connectors audio plug 6.3mm 3conductor Cable mnt
CUI Devices SP-6330A
Phone Connectors audio plug 6.3mm 3conductor Cable mnt
CUI Devices SP-6330B
Phone Connectors audio plug 6.3mm 3conductor Cable mnt
CUI Devices IA-SS6335
Phone Connectors audio adapter 6.3 2conductor Cable mnt
Image Description
CUI Devices SJ-63053A
Phone Connectors audio jack, 6.35 mm, horizontal, 3 conductor, through hole, 0 switches, w/ nut
CUI Devices SJ-63063B
Phone Connectors audio jack, 6.35 mm, horizontal, 3 conductor, through hole, 1 switch, w/ nut
Molex 43045-1200
Headers & Wire Housings MICRO-FIT 3.0 HDR 02X06P RA
Molex 43030-0007
Headers & Wire Housings FEMALE TERM 20-24
Amphenol AG3MCCH
XLR Connectors CHASIS CONN CIR MTL 3 ML CONT NI PLTD
Amphenol L77SDD50SOL2C309
D-Sub Standard Connectors D-SUB
Molex 43645-0300
Headers & Wire Housings RECEPTACLE 3 POS
Molex 43650-0300
Headers & Wire Housings R/A HEADER 3 POS TIN SINGLE ROW
Molex 43025-1200
Headers & Wire Housings RECEPTACLE 12P DUAL ROW
Molex 43045-1212
Headers & Wire Housings 12 CKT VERT HEADER