SDF-80J

CUI Devices
490-SDF-80J

SDF-80J

Mfr.:

Description:
Circular DIN Connectors DIN, 8P jack, rt, through hole, w/ shielding

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,672

Stock:

4,672
Can Ship Immediately

On Order:

702

Factory Lead-Time:

10
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.34 $3.34
$3.04 $30.40
$2.76 $276.00
$2.56 $640.00
$2.52 $1,260.00
$2.35 $2,350.00
$2.28 $5,700.00
Product Attribute Attribute Value
CUI Devices
Product Category: Circular DIN Connectors
RoHS:  Details
Connectors
DIN
8 Contact
Socket (Female)
Shielded
Receptacle
Tin
PCB Mount
Solder Pin
1 A
100 VAC, 24 VDC
SDF-XXJ
Box
Accessory Type: -
Brand: CUI Devices
Contact Material: Brass
Product Type: Circular DIN Connectors
Factory Pack Quantity: 250
Subcategory: Circular Connectors
Unit Weight: 0.380959 oz
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Image Description
CUI Devices SD-80
Circular DIN Connectors 3 13 Positions, Modular Plug, Standard Circular DIN Connector
CUI Devices SDR-80
Circular DIN Connectors DIN modular, 8P jack, rt, cable mount
Image Description
Kycon KLDX-0202-A
DC Power Connectors 2mm PCB JACK POWER JACK
CUI Devices MD-40SM
Circular DIN Connectors Mini Din Connectors
TE Connectivity 640456-8
Headers & Wire Housings FRICTION LCK HDR 8P Straight Post tin
Bourns 4610X-101-103LF
Resistor Networks & Arrays 10pins 10Kohms Bussed
Wurth Elektronik 61201621621
Headers & Wire Housings WR-BHD 2.54mm Box 16Pin Male Straight
CUI Devices RCJ-014
RCA Phono Connectors RCA Connectors
CUI Devices RCJ-013
RCA Phono Connectors RCA Connectors
Amphenol L717SDE09P1ACH3R
D-Sub Standard Connectors 9P Size E D-Sub Male Contact SD
Citizen HC-49/U-S21477270ABJB
Crystals 21.4772MHz 18pF
NorComp 112-014-213R001
I/O Connectors 14P Centronics fem R/A dip solder

FEATURED PRODUCTS
CUI DEVICES