RCJ-32265

CUI Devices
490-RCJ-32265

RCJ-32265

Mfr.:

Description:
RCA Phono Connectors RCA jack, 3P, 1 x 3, rt, through hole, BE/GR/RD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 751

Stock:

751 Can Ship Immediately

Factory Lead-Time:

13 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.07 $3.07
$2.60 $26.00
$2.19 $219.00
$1.94 $407.40
$1.74 $730.80
$1.65 $1,732.50
Product Attribute Attribute Value
CUI Devices
Product Category: RCA Phono Connectors
RoHS:  Details
PCB Mount Jack
Female
Board Lock
Tin
Horizontal
Solder Pin
Red, Green, Blue
Brass
3 x 1
Bulk
Brand: CUI Devices
Insulator Color: Red, Green, Blue
Jacket Color: Black
Jacket Material: Polyamide (PA)
Mating Cycles: 5000 Cycle
Product Type: RCA Phono Connectors
Factory Pack Quantity: 210
Subcategory: Audio & Video Connectors

This functionality requires JavaScript to be enabled.
USHTS:
8536694040
CNHTS:
8538900000
CAHTS:
8536690090
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Image Description
TE Connectivity 1-2199298-9
IC & Component Sockets 28P DIP SKT 300 CL LADDER
3M 4816-3000-CP
IC & Component Sockets 16P DUAL WIPE DIPSKT
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
3M 4814-3004-CP
IC & Component Sockets 14P DUAL WIPE DIPSKT
Texas Instruments SN74HC153N
Encoders, Decoders, Multiplexers & Demultiplexers Dual Line
Texas Instruments CD74HC93E
Counter ICs Hi-Spd CMOS Logic 4-Bit Bnry Rpl Cntr
Amphenol 68004-236
Headers & Wire Housings B/S II.100CC SR STRAIGHT
Kobiconn 163-179PH-EX
DC Power Connectors PCB 2.1MM
KYOCERA AVX SR295E104MAA
Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.1 uF Z5U Long Leads 1"min 20%

FEATURED PRODUCTS
CUI DEVICES