PTN24A-A1120DPA

CUI Devices
179-PTN24A-A1120DPA

PTN24A-A1120DPA

Mfr.:

Description:
Potentiometers 24mm, 1Mohm, 20mm shaft

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

14 Weeks Estimated factory production time.
 
Minimum: 520   Multiples: 40

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.48 $1,289.60
$2.26 $2,260.00
$2.12 $5,342.40
$2.05 $10,250.00
10,000 Quote
Product Attribute Attribute Value
CUI Devices
Product Category: Potentiometers
RoHS:  
PCB Mount
PC Pin
Potentiometers
1 Gang
1 MOhms
Log
500 mW
200 VDC
20 %
Carbon
Flatted / D
20 mm
Rotary
200000 Cycle
- 10 C
+ 75 C
Brand: CUI Devices
Bushing Material: Zinc Alloy
Product Type: Potentiometers
Subcategory: Potentiometers, Trimmers & Rheostats
USHTS:
8533408070
TARIC:
8533401000

PTN24 24mm Potentiometers

CUI Devices PTN24 24mm Potentiometers feature PTN24A and PTN24B series rotary potentiometers with metal and plastic shaft options. The PTN24A potentiometers offer a 200K rotational lifecycle, while the PTN24B potentiometers offer a 10K lifecycle. The CUI Devices PTN24 24mm Potentiometers provide a carbon element and through-hole mounting capability. The potentiometers operate within a 10kΩ to 2000kΩ standard resistance range and at a 300° typical mechanical angle. The PTN24 series is RoHS compliant.