FGP-400

CUI Devices
490-FGP-400

FGP-400

Mfr.:

Description:
Fan Accessories Fan guard, 40 mm fan, 40.5 x 40.5 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 623

Stock:

623 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.47 $1.47
$1.42 $14.20
$1.38 $34.50
$1.30 $65.00
$1.17 $117.00
$1.15 $218.50
$1.07 $609.90
$1.06 $1,208.40
$1.04 $1,976.00
Product Attribute Attribute Value
CUI Devices
Product Category: Fan Accessories
Fan Guards and Filters
Guard
40.5 mm x 40.5 mm x 6.5 mm
40 mm Fan
-
40.5 mm
40.5 mm
-
-
-
Brand: CUI Devices
Cable Type: -
Color: Black
Configuration: -
Material: Polyamide (PA)
Maximum Operating Temperature: -
Packaging: Box
Product Type: Fan Cords and Accessories
Factory Pack Quantity: 190
Subcategory: Fans, Blowers & Accessories

USHTS:
8414901080
ECCN:
EAR99

Fan Guards and Filters

CUI Devices Fan Guards and Filters are designed to complement CUI Devices' standard DC fan frame sizes of 40mm, 50mm, 60mm, 70mm, 80mm, 92mm, and 120mm. A 35mm fan guard is also available. These components are available in metal or plastic in a variety of designs. The metal fan guards feature a steel wire frame with nickel chrome plating, while the plastic fan guards are designed with a black PA-707 material. The fan filters are housed in black PA-707 plastic and use 30PPI polyurethane foam to help keep particulate ingress away from internal components. All of the plastic housing meets UL 94 HB flammability standards, and all models are RoHS compliant.

Image Description
CUI Devices CFM-4010-03-10
DC Fans DC Fan 10CFM 1.2W 5V 40x40x10.6mm AR
CUI Devices CFM-4010-03-22
DC Fans DC Fan 10CFM 1.2W 5V 40x40mm AR/TS/PWM
CUI Devices CFM-4010-13-22
DC Fans DC Fan 10CFM 1.56W 12V 40x40mmAR/TS/PWM
CUI Devices CFM-4010V-070-273
DC Fans 5Vdc 0.68W 8CFM DC Axial 40x40x10mm
CUI Devices CFM-4010V-070-273-20
DC Fans 5Vdc 0.68W 8CFM DC Axial 40x10mm TS
CUI Devices CFM-4010V-150-157-20
DC Fans 12Vdc 0.38W 5.4CFM DC Axial 40x10mm TS
CUI Devices CFM-4010V-150-157
DC Fans 12Vdc 0.38W 5.4CFM DC Axial 40x40x10mm
CUI Devices CFM-4010V-158-206-20
DC Fans 12Vdc 0.48W 7CFM DC Axial 40x10mm TS
CUI Devices CFM-4010V-185-314
DC Fans 12Vdc 1.22w 9.9CFM DC Axial 40x40x10mm
Image Description
Vishay MSMP7.5AHM3/H
ESD Suppressors / TVS Diodes 150W,7.5V UNIDIR,MICRO-SMP TVS
Texas Instruments OPA4991QDYYRQ1
Operational Amplifiers - Op Amps Automotive-grade, quad, 40-V, 4.5-MHz, low-power operational amplifier
CUI Devices CFM-4020CF-095-342
DC Fans dc axial fan, 40 mm square, 20 mm, 5 Vdc, omniCOOL, 9500 RPM, 11.88 CFM
CUI Devices CFM-4020BF-2110-381
DC Fans dc axial fan, 40 mm square, 20 mm, 24 Vdc, ball, 11000 RPM, 13.76 CFM
CUI Devices CFM-4020BF-095-342-20
DC Fans dc axial fan, 40 mm square, 20 mm, 5 Vdc, ball, 9500 RPM, 11.88 CFM, TS
CUI Devices CFM-4010C-165-251
DC Fans dc axial fan, 40 mm square, 10 mm, 12 Vd
Analog Devices Inc. LTM8024IY#PBF
Switching Voltage Regulators 40Vin Dual 3.5 Step Down uModule Regulat
CUI Devices CFM-2510B-0130-275
DC Fans dc axial fan, 25 mm square, 10 mm, 4.5-5.5 Vdc, 0.85 W, 13000 RPM, 2.51 CFM, AR
CUI Devices CFM-3010B-0100-316
DC Fans dc axial fan, 30 mm square, 10 mm, 4.5-5.5 Vdc, 1.6 W, 10000 RPM, 3.15 CFM, AR
CUI Devices FG40-32
Fan Accessories Fan guard, 40 mm fan, 32 x 32 mm