DS03-254-06BE

CUI Devices Logo
490-DS03-254-06BE

DS03-254-06BE

Mfr.:

Description:
DIP Switches / SIP Switches 2 12 Positions, Through Hole, 2.54 mm, Slide Actuator, DIP Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 406

Stock:

406 Can Ship Immediately

Factory Lead-Time:

11 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $1.35 $1.35
10 $1.25 $12.50
28 $1.18 $33.04
56 $1.07 $59.92
112 $1.04 $116.48
252 $0.906 $228.31
504 $0.843 $424.87
2,520 $0.711 $1,791.72
Product Attribute Attribute Value
CUI Devices
Product Category: DIP Switches / SIP Switches
RoHS:  Details
Non-Illuminated
-
-
6 Position
DIP
Raised
SPST
Solder Pin
25 mA
24 VDC
Actuator Material: Polybutylene Terephthalate (PBT)
Actuator Style: Slide
Brand: CUI Devices
Contact Material: Copper Alloy
Contact Plating: Gold
Life: 2000 Cycles
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 28
Subcategory: Switches
USHTS:
8536509050
CNHTS:
8536500090
TARIC:
8536699099
ECCN:
EAR99

DIP Switches

CUI Devices DIP Switches offer piano, rotary, and slide actuator types with 24VDC to 50VDC rated voltage range, 400mA maximum current, and operating temperatures from -60 to +125°C. These series feature a through hole or surface mount design, raised or flat actuator levels, and long, short, or right-angle pins. CUI Devices DIP switches further provide a 1.27mm, 2.54mm, or 5.08mm pitch and pole options from 1 up to 16, while meeting the UL94V-0 flammability rating and RoHS compliance.

Image Description
KEMET C0805C473J3TACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25Vol 0.047uF X8G 5% 0805 AEC-Q200
Global Connector Technology (GCT) USB4145-03-0230-C Also Bought Image
USB Connectors USB-C Rec 3u" Vert 16P SMT 2.3mm TH stakes H7.46mm T+R+Cap
Texas Instruments TLIN1022ADRQ1 Also Bought Image
LIN Transceivers Automotive dual loca l interconnect netw
KEMET C0603C104K5RAC3121 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10% AEC-Q200
Bourns CMP0603-FX-3901ELF Also Bought Image
Thick Film Resistors - SMD 3.9K OHM 1% 1/4W TC100
ROHM Semiconductor BD8389FV-ME2 Also Bought Image
LED Lighting Drivers SERIAL-IN PARALLEL-OUT CONTROL
Maxim Integrated MAX16054AZT+T Also Bought Image
Supervisory Circuits On/Off Controller with Debounce and +/-15kV ESD Protection
Phoenix Contact 1727010 Also Bought Image
Fixed Terminal Blocks 2P 3.81mm 90DEG
Vishay SQ3585EV-T1_GE3 Also Bought Image
MOSFET N Ch 20Vds 12Vgs AEC-Q101 Qualified
Molex 45750-3212 Also Bought Image
Headers & Wire Housings MF PLUS HCS CRIMP TE RM. FEMALE 16 GA GLD