CMA-4544PF-W

CUI Devices
490-CMA-4544PF-W

CMA-4544PF-W

Mfr.:

Description:
Microphones Microphones

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 16,510

Stock:

16,510 Can Ship Immediately

Factory Lead-Time:

13 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.78 $0.78
$0.664 $6.64
$0.558 $55.80
$0.488 $244.00
$0.46 $460.00
$0.455 $910.00
$0.398 $1,990.00
$0.379 $3,790.00
Product Attribute Attribute Value
CUI Devices
Product Category: Microphones
RoHS:  Details
Omnidirectional
2.2 kOhms
500 uA
- 44 dB
Solder Pin
-
9.7 mm
4.5 mm
3 V
Brand: CUI Devices
Frequency: 20 kHz
Packaging: Bulk
Product Type: Microphones
Factory Pack Quantity: 100
Subcategory: Audio Devices
Unit Weight: 0.028219 oz
USHTS:
8518108030
CNHTS:
8518100000
TARIC:
8523419000
ECCN:
EAR99
Image Description
Vishay NFR25H0004701JR500
Metal Film Resistors - Through Hole 4.7K OHM 5% 100PPM 1/2W
Vishay VR37000001004FR500
Metal Film Resistors - Through Hole 1/2watt 1Mohms 1%
Kingbright WP7113LVBC/D
Standard LEDs - Through Hole 5MM LOW CURRENT BLUE LED
Analog Devices Inc. MAX4466EXK+T
Microphone Preamplifiers Low-Cost, Micropower, SC70/SOT23-8, Microphone Preamplifiers with Complete Shutdown
C&K Switches L102011MS02Q
Slide Switches SPDT .200" ACT.
TE Connectivity BAT-HLD-001-THM
Coin Cell Battery Holders Bat Hld CR2032/2025 Through-hole Mount
onsemi BC547B
Bipolar Transistors - BJT NPN 45V 100mA HFE/45
YAGEO RC0603FR-07100KL
Thick Film Resistors - SMD 100 kOhms 100mW 0603 1%
YAGEO RC0603FR-0710KL
Thick Film Resistors - SMD 10 kOhms 100mW 0603 1%
YAGEO RC0603FR-072K2L
Thick Film Resistors - SMD 2.2 kOhms 100mW 0603 1%