See an Error?

CFM-A225SG-123-374-22

CUI Devices
179-CA225SG12337422

CFM-A225SG-123-374-22

Mfr.:

Description:
DC Fans dc axial fan, 120 mm square, 25 mm, 12 Vdc, sleeve, 2300 RPM, 80.17 CFM, TS/PWM

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 226

Stock:

226 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$14.00 $14.00
$13.36 $133.60
$12.57 $314.25
$12.09 $604.50
$11.14 $1,114.00
$10.48 $2,620.00
$10.26 $5,130.00
$10.18 $10,180.00
2,500 Quote
Product Attribute Attribute Value
CUI Devices
Product Category: DC Fans
RoHS:  Details
Axial
25 mm
120 mm
12 VDC
80.17 CFM
2300 RPM
Sleeve
38.6 dBA
5.04 W
Sleeve Bearing System, Tachometer Signal / PWM Control Signal
Polybutylene Terephthalate (PBT)
Wire Leads
Brand: CUI Devices
Current Type: DC
Frame Dimensions - mm: 120 mm L x 120 mm W x 25 mm H
Lead Length: 300 mm
Length: 120 mm
Life: 30000 Hour
Product Type: DC Fans
Subcategory: Fans, Blowers & Accessories
USHTS:
8414596590
CAHTS:
8414590091
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599900
ECCN:
EAR99

CFM DC Axial Fans

CUI Devices CFM DC Axial Fans come with multiple speed options for different cooling needs. These axial fans offer either a dual ball bearing or omniCOOL™ bearing system and feature tachometer signal, polarity protection, and auto-restart protection standards. The CFM DC Axial Fans operate from a -10°C to 70°C of temperature range, a 35% to 85% non-condensing humidity range, and a 5VDC to 48VDC rated voltage range. These axial fans are RoHS-compliant and can be used in IT and telecommunications equipment, medical devices, and industrial applications.

Image Description
KYOCERA AVX AR215A330K4RTR1
Multilayer Ceramic Capacitors MLCC - Leaded 50V 33pF C0G(NP0) Tol 10% AEC-Q200
Texas Instruments LM35DZ/LFT4
Board Mount Temperature Sensors ±0.5°C 4V-30V, Temperature sensor with analog output 3-TO-92
Microchip AT89C51RB2-3CSUM
8-bit Microcontrollers - MCU C51RB2 FLASH 5V 16k ind
Panasonic TX2SA-12V-X
Low Signal Relays - PCB 2 Form C 2A 30VDC 12VDC
NorComp 180-062-213R911
D-Sub High Density Connectors 62P Fem Vt Dip Sol w/ Clinch Nut 10
TT Electronics P110KH1-1Y15BR10K
Potentiometers 1/20W 10K Ohms 20% 11mm ROTARY POT
DFRobot SEN0161-V2
Multiple Function Sensor Modules Gravity: Analog pH Sensor/Meter Kit V2
DFRobot SEN0204
Multiple Function Sensor Development Tools Gravity Non-contact Liquid Level Sensor
Schaffner IL13+ Rewireable IEC Lock LSZH
AC Power Cords IL13+ Rewireable IEC Lock LSZH
Vishay PR02000201001JR500
Metal Film Resistors - Through Hole 2watts 1Kohms 5%