See an Error?

CFM-A225BG-115-281

CUI Devices
179-CFMA225BG115281

CFM-A225BG-115-281

Mfr.:

Description:
DC Fans dc axial fan, 120 mm square, 25 mm, 12 Vdc, ball, 1500 RPM, 51.75 CFM

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 232

Stock:

232 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.47 $12.47
$11.91 $119.10
$11.20 $280.00
$10.77 $538.50
$9.92 $992.00
$9.33 $2,332.50
$9.14 $4,570.00
$9.07 $9,070.00
2,500 Quote
Product Attribute Attribute Value
CUI Devices
Product Category: DC Fans
RoHS:  Details
Axial
25 mm
120 mm
12 VDC
51.75 CFM
1500 RPM
Ball
26.7 dBA
1.44 W
Dual Ball Bearing System
Polybutylene Terephthalate (PBT)
Wire Leads
Brand: CUI Devices
Current Type: DC
Frame Dimensions - mm: 120 mm L x 120 mm W x 25 mm H
Lead Length: 300 mm
Length: 120 mm
Life: 70000 Hour
Product Type: DC Fans
Subcategory: Fans, Blowers & Accessories
USHTS:
8414596590
CAHTS:
8414590091
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599900
ECCN:
EAR99

CFM DC Axial Fans

CUI Devices CFM DC Axial Fans come with multiple speed options for different cooling needs. These axial fans offer either a dual ball bearing or omniCOOL™ bearing system and feature tachometer signal, polarity protection, and auto-restart protection standards. The CFM DC Axial Fans operate from a -10°C to 70°C of temperature range, a 35% to 85% non-condensing humidity range, and a 5VDC to 48VDC rated voltage range. These axial fans are RoHS-compliant and can be used in IT and telecommunications equipment, medical devices, and industrial applications.

Image Description
CUI Devices CFM-4020CF-095-342
DC Fans dc axial fan, 40 mm square, 20 mm, 5 Vdc, omniCOOL, 9500 RPM, 11.88 CFM
Adafruit 5368
Solar Panels & Solar Cells 5V 1.2W Solar Panel - ETFE - Voltaic P124
CUI Devices CFM-4020BF-075-306
DC Fans dc axial fan, 40 mm square, 20 mm, 5 Vdc, ball, 7500 RPM, 9.38 CFM
Cinch Connectivity Solutions CGA-1040-10-SMA-02
Attenuators - Interconnects SMA M/F Attenuator 10dB 2W DC-4 GHz
CUI Devices CFM-7015C-030-295-20
DC Fans dc axial fan, 70 mm square, 15 mm, 5 Vdc
Texas Instruments CDCE6214-Q1EVM
Clock & Timer Development Tools 4 differential and 1 LVCMOS outputs clock generator evaluation module
CUI Devices FG80-715
Fan Accessories Fan guard, 80 mm fan, 71.5 x 71.5 mm
Monolithic Power Systems (MPS) MPM3650GQW-Z
Switching Voltage Regulators 16V/5A Step-down Power Module
CUI Devices FG60-50
Fan Accessories Fan guard, 60 mm fan, 50 x 50 mm
CUI Devices FG70-615
Fan Accessories Fan guard, 70 mm fan, 61.5 x 61.5 mm