See an Error?

CFM-7015B-230-295-22

CUI Devices
179-CFM7015B23029522

CFM-7015B-230-295-22

Mfr.:

Description:
DC Fans dc axial fan, 70 mm square, 15 mm, 24 Vdc, ball, 3000 RPM, 19.26 CFM, TS/PWM

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 188

Stock:

188 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.47 $12.47
$11.91 $119.10
$11.20 $280.00
$10.77 $538.50
$9.92 $992.00
$9.33 $2,332.50
$9.14 $4,570.00
$9.07 $9,070.00
2,500 Quote
Product Attribute Attribute Value
CUI Devices
Product Category: DC Fans
RoHS:  Details
Axial
15.5 mm
70 mm
24 VDC
19.26 CFM
3000 RPM
Ball
29.5 dBA
1.44 W
Dual Ball Bearing System, Tachometer Signal / PWM Control Signal
Polybutylene Terephthalate (PBT)
Wire Leads
Brand: CUI Devices
Current Type: DC
Frame Dimensions - mm: 70 mm L x 70 mm W x 15.5 mm H
Lead Length: 300 mm
Length: 70 mm
Life: 70000 Hour
Product Type: DC Fans
Subcategory: Fans, Blowers & Accessories
USHTS:
8414596590
CAHTS:
8414590091
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599900
ECCN:
EAR99

CFM DC Axial Fans

CUI Devices CFM DC Axial Fans come with multiple speed options for different cooling needs. These axial fans offer either a dual ball bearing or omniCOOL™ bearing system and feature tachometer signal, polarity protection, and auto-restart protection standards. The CFM DC Axial Fans operate from a -10°C to 70°C of temperature range, a 35% to 85% non-condensing humidity range, and a 5VDC to 48VDC rated voltage range. These axial fans are RoHS-compliant and can be used in IT and telecommunications equipment, medical devices, and industrial applications.

Image Description
Texas Instruments UCC21755QDWRQ1
Galvanically Isolated Gate Drivers Automotive +/-10-A isolated single-channel gate driver with active protection, and isolated sensing 16-SOIC -40 to 125
KOA Speer HV732BRTTD1504F
Thick Film Resistors - SMD 1206 0.25W 1.5 Mohm 1%
ROHM Semiconductor RB520VM-30TE-17
Schottky Diodes & Rectifiers DIODE-SCHOTTKY BARRIER
Vishay CRCW0805499KFKTB
Thick Film Resistors - SMD CRCW0805 499K 1% 100 RT5
KEMET ALA7DE181DC600
Aluminum Electrolytic Capacitors - Snap In 600VO 180uF 85C 20% AEC-Q200
Texas Instruments LM393BIDR
Analog Comparators Dual commercial grade standard comparator 8-SOIC -40 to 85
CUI Devices CFM-7015C-040-357-20
DC Fans dc axial fan, 70 mm square, 15 mm, 5 Vdc
Panasonic ERJ-HP6D6801V
Thick Film Resistors - SMD 0805 6.8KOhm 0.5% AEC-Q200
Murata GCM31B5C3A561FX01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 560 pF 1 kVDC 1% 1206 C0G (NP0) AEC-Q200
Bourns CMP0805-FX-1002ELF
Thick Film Resistors - SMD 10K OHM 1% 1/2W TC100