See an Error?

CFM-6010B-150-326-22

CUI Devices
179-CFM6010B15032622

CFM-6010B-150-326-22

Mfr.:

Description:
DC Fans dc axial fan, 60 mm square, 10 mm, 12 Vdc, ball, 5000 RPM, 18.13 CFM, TS/PWM

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 215

Stock:

215 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.32 $11.32
$10.80 $108.00
$10.16 $254.00
$9.77 $488.50
$9.00 $900.00
$8.47 $2,117.50
$8.29 $4,145.00
$8.23 $8,230.00
2,500 Quote
Product Attribute Attribute Value
CUI Devices
Product Category: DC Fans
RoHS:  Details
Axial
10.5 mm
60 mm
12 VDC
18.13 CFM
5000 RPM
Ball
33.8 dBA
2.76 W
Dual Ball Bearing System, Tachometer Signal / PWM Control Signal
Polybutylene Terephthalate (PBT)
Wire Leads
Brand: CUI Devices
Current Type: DC
Frame Dimensions - mm: 60 mm L x 60 mm W x 10.5 mm H
Lead Length: 300 mm
Length: 60 mm
Life: 70000 Hour
Product Type: DC Fans
Subcategory: Fans, Blowers & Accessories
USHTS:
8414596590
CAHTS:
8414590091
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599900
ECCN:
EAR99

CFM DC Axial Fans

CUI Devices CFM DC Axial Fans come with multiple speed options for different cooling needs. These axial fans offer either a dual ball bearing or omniCOOL™ bearing system and feature tachometer signal, polarity protection, and auto-restart protection standards. The CFM DC Axial Fans operate from a -10°C to 70°C of temperature range, a 35% to 85% non-condensing humidity range, and a 5VDC to 48VDC rated voltage range. These axial fans are RoHS-compliant and can be used in IT and telecommunications equipment, medical devices, and industrial applications.

Image Description
TDK B57620C5103J062
NTC Thermistors 10K J62 B-3730 NTC Thermistor 0805
Microchip TC642BEPA
Motor / Motion / Ignition Controllers & Drivers w/Rstrt & Flt Dtct
Bourns PDB181-E425K-103B
Potentiometers 10K 20% 17MM GUITAR POT
Bourns PDB181-E420K-104B
Potentiometers 100K SINGLE
Panasonic ERJ-6BQF2R0V
Current Sense Resistors - SMD 0805 2.0ohm 1% Curr Sense AEC-Q200
Bourns PDB181-E420K-502B
Potentiometers 5K SINGLE
Panasonic ERJ-6DQF1R5V
Current Sense Resistors - SMD 0805 1.5ohms 1% Curr Sens AEC-Q200
Panasonic ERJ-6DQJ1R8V
Current Sense Resistors - SMD 0805 1.8ohms 5% Curr Sens AEC-Q200
Cal Test Electronics CT2879-2-10
Hook-up Wire WIRE PVC 130 BC 0.50 2.7mm OD RED 10m PKG
Cal Test Electronics CT2884-2-10
Hook-up Wire WireSILIC 130BC 0.50 2.7mm OD RED 10m PK