See an Error?

CFM-6010B-140-278-20

CUI Devices
179-CFM6010B14027820

CFM-6010B-140-278-20

Mfr.:

Description:
DC Fans dc axial fan, 60 mm square, 10 mm, 12 Vdc, ball, 4000 RPM, 14.36 CFM, TS

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 194

Stock:

194 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.86 $9.86
$9.41 $94.10
$8.85 $221.25
$8.52 $426.00
$7.84 $784.00
$7.38 $1,845.00
$7.23 $3,615.00
$7.17 $7,170.00
2,500 Quote
Product Attribute Attribute Value
CUI Devices
Product Category: DC Fans
RoHS:  Details
Axial
10.5 mm
60 mm
12 VDC
14.36 CFM
4000 RPM
Ball
27.5 dBA
1.44 W
Dual Ball Bearing System, Tachometer Signal
Polybutylene Terephthalate (PBT)
Wire Leads
Brand: CUI Devices
Current Type: DC
Frame Dimensions - mm: 60 mm L x 60 mm W x 10.5 mm H
Lead Length: 300 mm
Length: 60 mm
Life: 70000 Hour
Product Type: DC Fans
Subcategory: Fans, Blowers & Accessories
USHTS:
8414596590
CAHTS:
8414590091
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599900
ECCN:
EAR99

CFM DC Axial Fans

CUI Devices CFM DC Axial Fans come with multiple speed options for different cooling needs. These axial fans offer either a dual ball bearing or omniCOOL™ bearing system and feature tachometer signal, polarity protection, and auto-restart protection standards. The CFM DC Axial Fans operate from a -10°C to 70°C of temperature range, a 35% to 85% non-condensing humidity range, and a 5VDC to 48VDC rated voltage range. These axial fans are RoHS-compliant and can be used in IT and telecommunications equipment, medical devices, and industrial applications.

Image Description
CUI Devices CFM-5015BF-130-224-20
DC Fans dc axial fan, 50 mm square, 15 mm, 12 Vdc, ball, 3000 RPM, 7.78 CFM, TS
Molex 26-60-4120
Headers & Wire Housings VERT PCB HDR 12P TIN FRICTION LOCK
Nichicon UKL1J331MHD
Aluminum Electrolytic Capacitors - Radial Leaded 63volts 330uF 85c 12.5x25 5LS
Amphenol 97-3057-1007
Circular MIL Spec Strain Reliefs & Adapters Cable Clamp MS3057A Size 12SL, 14, 14S