See an Error?

CFM-6010B-130-215

CUI Devices
179-CFM6010B130215

CFM-6010B-130-215

Mfr.:

Description:
DC Fans dc axial fan, 60 mm square, 10 mm, 12 Vdc, ball, 3000 RPM, 10.64 CFM

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 214

Stock:

214 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.59 $9.59
$9.16 $91.60
$8.61 $215.25
$8.28 $414.00
$7.63 $763.00
$7.18 $1,795.00
$7.03 $3,515.00
$6.98 $6,980.00
2,500 Quote
Product Attribute Attribute Value
CUI Devices
Product Category: DC Fans
RoHS:  Details
Axial
10.5 mm
60 mm
12 VDC
10.64 CFM
3000 RPM
Ball
21.5 dBA
720 mW
Dual Ball Bearing System
Polybutylene Terephthalate (PBT)
Wire Leads
Brand: CUI Devices
Current Type: DC
Frame Dimensions - mm: 60 mm L x 60 mm W x 10.5 mm H
Lead Length: 300 mm
Length: 60 mm
Life: 70000 Hour
Product Type: DC Fans
Subcategory: Fans, Blowers & Accessories
USHTS:
8414596590

CFM DC Axial Fans

CUI Devices CFM DC Axial Fans come with multiple speed options for different cooling needs. These axial fans offer either a dual ball bearing or omniCOOL™ bearing system and feature tachometer signal, polarity protection, and auto-restart protection standards. The CFM DC Axial Fans operate from a -10°C to 70°C of temperature range, a 35% to 85% non-condensing humidity range, and a 5VDC to 48VDC rated voltage range. These axial fans are RoHS-compliant and can be used in IT and telecommunications equipment, medical devices, and industrial applications.

Image Description
Bud Industries PTR-28483-C
Electrical Enclosures Hinged ABS Plastic Box Clear Cover PTR-28483-C
CUI Devices FG60-50
Fan Accessories Fan guard, 60 mm fan, 50 x 50 mm
Molex 90119-2110
Headers & Wire Housings 22-24 FEM CRIMP TERM
Amphenol 163A11269X
D-Sub Standard Connectors 9 POS SOLDER CUP AWG 20 MALE THREADED
CUI Devices PJ-066B
DC Power Connectors Power Jacks
TT Electronics T6638ST
Wall Mount AC Adapters 5V @ 2A USB, US Fixed head (Stontronics)
Molex 90142-0016
Headers & Wire Housings 2.54MM CGRIDIII HSG 16P DR CRIMP
Qualtek QFWB-36-12-US01
Wall Mount AC Adapters 36W 12VDC US PLUG WALL MOUNT ADAPTER