See an Error?

CFM-2010CF-1120-217-22

CUI Devices
179-C2010CF112021722

CFM-2010CF-1120-217-22

Mfr.:

Description:
DC Fans dc axial fan, 20 mm square, 10 mm, 12 Vdc, omniCOOL, 12000 RPM, 1.10 CFM, TS/PWM

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 216

Stock:

216 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.56 $9.56
$9.12 $91.20
$8.58 $214.50
$8.25 $412.50
$7.60 $760.00
$7.15 $1,787.50
$7.00 $3,500.00
$6.95 $6,950.00
2,500 Quote
Product Attribute Attribute Value
CUI Devices
Product Category: DC Fans
RoHS:  Details
Axial
10.3 mm
20 mm
12 VDC
1.1 CFM
12000 RPM
21.65 dBA
960 mW
OmniCOOL Bearing System, Tachometer Signal / PWM Control Signal
Polybutylene Terephthalate (PBT)
Wire Leads
Brand: CUI Devices
Current Type: DC
Frame Dimensions - mm: 20 mm L x 20 mm W x 10.3 mm H
Lead Length: 150 mm
Length: 20 mm
Life: 40000 Hour
Product Type: DC Fans
Subcategory: Fans, Blowers & Accessories
USHTS:
8414596590
CAHTS:
8414590091
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599900
ECCN:
EAR99

CFM DC Axial Fans

CUI Devices CFM DC Axial Fans come with multiple speed options for different cooling needs. These axial fans offer either a dual ball bearing or omniCOOL™ bearing system and feature tachometer signal, polarity protection, and auto-restart protection standards. The CFM DC Axial Fans operate from a -10°C to 70°C of temperature range, a 35% to 85% non-condensing humidity range, and a 5VDC to 48VDC rated voltage range. These axial fans are RoHS-compliant and can be used in IT and telecommunications equipment, medical devices, and industrial applications.

Image Description
CUI Devices CFM-2010CF-160-066
DC Fans dc axial fan, 20 mm square, 10 mm, 12 Vdc, omniCOOL, 6000 RPM, 0.55 CFM
TE Connectivity CJP300J1R0J
Wirewound Resistors - Chassis Mount CJP 300W 1R0 5% Lead
CUI Devices FGP-1200
Fan Accessories Fan guard, 120 mm fan, 125 x 125 mm
Fair-Rite 5961001101
Ferrite Toroids / Ferrite Rings 61 Toroid 6.35x12.7MM
Fair-Rite 5961001801
Ferrite Toroids / Ferrite Rings 61 TOROID 6.35mm 22.1mm
Digilent 480-001
Digital Multimeters Digital Multimeter (Pro-DMM)
Murata RDER72J104K4K1H03B
Multilayer Ceramic Capacitors MLCC - Leaded .1UF 630V 10% 5.0MM
ebm-papst QG030-198/14
Blowers & Centrifugal Fans CrossFlow Blower, 198x30mm, 24VDC, 59CFM, 8W, 51dB, 2800RPM, Ball, Lead Wires
Panasonic ERJ-6ENF5601V
Thick Film Resistors - SMD 0805 5.6Kohms 1% AEC-Q200
YAGEO RC0805FR-07681RL
Thick Film Resistors - SMD 681 Ohms 125 mW 0805 1%