656E15553I2T

CTS Electronic Components
774-656E15553I2T

656E15553I2T

Mfr.:

Description:
Standard Clock Oscillators 7.0mmx5.0mm Surface Mount Advanced PLL LVPECL Clock, 155.5200MHz, +2.5V, Stab +/-50ppm, -40C/+85C, Pin 2 Enable, Phase Jitter 500fs typical, 1k/reel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

12 Weeks Estimated factory production time.
 
Minimum: 1000   Multiples: 1000

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
$2.72 $2,720.00
$2.69 $5,380.00
5,000 Quote
Product Attribute Attribute Value
CTS
Product Category: Standard Clock Oscillators
RoHS:  Details
Standard Oscillators
7 mm x 5 mm
155.52 MHz
50 PPM
2.375 V
2.625 V
LVPECL
SMD/SMT
- 40 C
+ 85 C
7 mm
5 mm
2 mm
656
Reel
Brand: CTS Electronic Components
Factory Pack Quantity: 1000
Subcategory: Oscillators

USHTS:
8542310001
TARIC:
8541600000
ECCN:
EAR99