206-4ST

CTS Electronic Components
774-2064ST

206-4ST

Mfr.:

Description:
DIP Switches / SIP Switches SPST 4 switch sections

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,544

Stock:

4,544 Can Ship Immediately

Factory Lead-Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.99 $0.99
$0.966 $9.66
$0.904 $22.60
$0.784 $35.28
$0.758 $68.22
$0.639 $172.53
$0.59 $318.60
$0.574 $594.09
$0.52 $1,310.40
Product Attribute Attribute Value
CTS
Product Category: DIP Switches / SIP Switches
RoHS:  Details
Tube
Non-Illuminated
4 Position
DIP
Slide
2.54 mm
SPST
Solder Pin
100 mA
50 VDC
206
Actuator Style: Slide
Brand: CTS Electronic Components
Contact Plating: Gold
Life: 10000 Cycles
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Straight
Mounting Style: PCB Mount
Operating Temperature Range: - 55 C to + 85 C
Product Type: DIP Switches
Factory Pack Quantity: 45
Subcategory: Switches
Part # Aliases: 2064ST 206004ST
Unit Weight: 0.042794 oz
USHTS:
8536509050
CNHTS:
8536500090
CAHTS:
8536509090
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536699099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Image Description
Phoenix Contact 1729128
Fixed Terminal Blocks 2P 5.08mm 90DEG
Microchip TC4420EPA
Gate Drivers 6A Sngl
EPCOS / TDK B32529C1154J289
Film Capacitors 0.15uF 100volts 5%
Bourns PV36W102C01B00
Trimmer Resistors - Through Hole 1.0Kohms 10mm Square 25turn
KEMET MMK5102J100J01L16.5TA18
Film Capacitors 100volts 1000pF 5% 5mm
KOA Speer MF1/4DCT52A2001F
Metal Film Resistors - Through Hole 1/4 WATT 2K OHM 1%
Infineon IRLB8748PBF
MOSFET MOSFT 30V 78A 4.8mOhm 15nC Qg
Vishay PR01000108200JR500
Metal Film Resistors - Through Hole 1watt 820ohms 5%
Vishay 1N5819-E3/53
Schottky Diodes & Rectifiers Vr/40V Io/1A Trim Leads
Preci-dip 310-87-103-41-001101
Headers & Wire Housings