SW-13A65N-A01 BK

Not Assigned

SW-13A65N-A01 BK

Mfr.:
C&K

Description:
Rocker Switches SPDT 6.5 Amp at 125V

Availability

Stock:

Product Attribute Attribute Value
C&K Switches
Rocker Switches
Rocker
Non-Illuminated
SPDT
ON - OFF - ON
6.5 A
125 VAC
Quick Connect
Rocker
Black
Panel Mount
Bulk
Actuator Style: Rocker
Brand: C&K
Contact Rating: 6.5 A at 125 VAC
Mounting Type: Snap In
Product Type: Rocker Switches
Series: SW
Factory Pack Quantity: 300
Subcategory: Switches
USHTS:
8536509065
CNHTS:
8536500090
CAHTS:
8536509090
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
C&K SWITCHES