PTS526 SK15 SMTR2 LFS

C&K
611-PTS526SK15SMR2L

PTS526 SK15 SMTR2 LFS

Mfr.:

Description:
Tactile Switches 50mA 12VDC, 5.2x5.2mm, 1.5mm H, 260gf, G leads, No ground pin, metal actuator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 36,751

Stock:

36,751
Can Ship Immediately

On Order:

60,000
Expected 07-Nov-23

Factory Lead-Time:

7
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.12 $0.12
$0.115 $1.15
$0.10 $10.00
$0.094 $23.50
$0.086 $43.00
$0.072 $72.00
Full Reel (Order in multiples of 4000)
$0.065 $260.00
$0.061 $488.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
C&K Switches
Product Category: Tactile Switches
RoHS:  Details
Non-Illuminated
-
-
SMD/SMT
Straight
-
Round
OFF - (ON)
260 gf
50 mA
12 VDC
-
-
No
SPST
Gull Wing Lead
Gold
-
6.4 mm
5.2 mm
1.5 mm
PTS 526
200000 Cycle
IP40
Reel
Cut Tape
MouseReel
Actuator Length: 0.25 mm
Actuator Material: Button
Brand: C&K
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 4000
Subcategory: Switches
Travel: 0.25 mm
Unit Weight: 0.005218 oz
USHTS:
8536509031
CNHTS:
8536500090
ECCN:
EAR99

PTS526 Ruggedized SMT Tactile Switches

C&K Switches PTS526 Ruggedized Surface-Mount (SMT) Tactile Switches are top-actuated, momentary-action switches in a 5.2mm x 5.2mm footprint. These switches vary in thickness and offer optional heights of 0.8mm, 1.5mm, 1.7mm, or 2mm. This commercial-grade series comes in 160gf, 260gf, and 320gf actuation force options. C&K PTS526 switches withstand up to 500K life cycles. Typical applications include Internet of Things (IoT) devices, home automation, and remote-controlled consumer items, such as drones.

Image Description
Global Connector Technology (GCT) USB4105-GF-A
USB Connectors USB Type C,2.0, Rec,SMT, 0.95mmTH Shell Stakes,G/F,RA,Top Mnt,T&R
Global Connector Technology (GCT) USB4105-GF-A-120
USB Connectors USB Type C, 2.0 SMT PCB Top Mnt 1.20mm
C&K Switches PTS526SP15SMTR2LFS
Tactile Switches 5.20 x 5.20 Tact Switch for SMT
ABRACON ABS07-32.768KHZ-T
Crystals 32.768 KHZ 12.5PF SMD
Wurth Elektronik 150060VS75000
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0603 BrtGrn
Wurth Elektronik 150060BS75000
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0603 Blue
Wurth Elektronik 150080YS75000
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0805 Yellow
YAGEO RC0603FR-0710KL
Thick Film Resistors - SMD 10 kOhms 100mW 0603 1%
C&K Switches PTS526 SK08 SMTR2 LFS
Tactile Switches 50mA 12VDC, 5.2x5.2mm, 0.8mm H, 260gf, G leads, No ground pin, no actuator