KXT321LHS

C&K
611-KXT321LHS

KXT321LHS

Mfr.:

Description:
Tactile Switches 20mA 15VDC 160gf 0.6mm SPST NO SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 13,677

Stock:

13,677 Can Ship Immediately

Factory Lead-Time:

13 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 8500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.29 $0.29
$0.279 $2.79
$0.241 $24.10
$0.227 $56.75
$0.207 $103.50
$0.174 $174.00
$0.169 $422.50
$0.159 $795.00
Full Reel (Order in multiples of 8500)
$0.149 $1,266.50
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
C&K Switches
Product Category: Tactile Switches
RoHS:  Details
Non-Illuminated
-
-
SMD/SMT
Straight
0.215 mm
Round
(ON) - (OFF)
160 gf
20 mA
15 VDC
-
-
No
SPST
Solder Pad
Black
-
3 mm
2 mm
0.6 mm
KXT3
500000 Cycles
-
Reel
Cut Tape
MouseReel
Brand: C&K
Contact Plating: Silver
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Type: Sealed
Operating Temperature Range: - 40 C to + 85 C
Product Type: Tactile Switches
Factory Pack Quantity: 8500
Subcategory: Switches
Tradename: KXT
Travel: 0.13 mm
Type: Tactile
Part # Aliases: KXT 321 LHS
Unit Weight: 0.013028 oz

USHTS:
8536509031
CNHTS:
8536500090
CAHTS:
8536509090
JPHTS:
853650090
TARIC:
8536508099
BRHTS:
85365090
ECCN:
EAR99

KXT3 Ultra-Low Profile Tactile Switches

C&K Switches KXT3 Ultra-Low Profile Tactile Switches are top actuated tactile switches ideal for use in next-generation, ultra-compact electronics. The switches feature a laser bonded sealing film that makes the switch less sensitive to sweat or other contaminants. With a 3.0mm x 2.0mm footprint and 0.58mm thickness, C&K KXT3 Switches offer a 12VDC maximum voltage, 50mA maximum DC current, and 100VAC (1mn) dielectric strength. Typical applications include wearable electronics, in-ear headphones and earbuds, mobile phones, portable electronics, and hearing aids.

Image Description
Espressif ESP32-S3-WROOM-1-N16R8
Multiprotocol Modules SMD Module, ESP32-S3R8, 3.3V, 8 MB Octal PSRAM Die, 16 MB Quad SPI Flash, PCB Antenna
Texas Instruments TXU0304PWR
Translation - Voltage Levels Four channel unidirectional level shifter
Adafruit 4492
Adafruit Accessories NeoPixel Addressable 1515 LEDs (1.5mm x 1.5mm) - 10 pack - SK6805-E-J
CUI Devices UJ2-MIBH-G-SMT-TR
USB Connectors USB jack, 2.0, micro B type, 5 pin, horizontal, gold flash, SMT, TR
Molex 105133-0001
USB Connectors MICRO USB B RECPT VERTICAL
C&K Switches KXT331LHS
Tactile Switches 20mA 15VDC 240gf 0.6mm SPST NO SMT
Microchip MCP131T-315E/TT
Supervisory Circuits Open Drain Low
C&K Switches KXT311LHS
Tactile Switches 20mA 15VDC 100gf 0.6mm SPST NO SMT
C&K Switches KXT341LHS
Tactile Switches 20mA 15VDC 330gf 0.6mm SPST NO SMT
ECS ECS-120-18-28AX-TR
Crystals 12.000 MHz