KSC323GLFG

C&K
611-KSC323GLFG

KSC323GLFG

Mfr.:

Description:
Tactile Switches Gold 160Gf Gullwing

Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,935

Stock:

5,935 Can Ship Immediately

Factory Lead-Time:

15 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5935 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.75 $0.75
$0.688 $6.88
$0.574 $57.40
$0.533 $266.50
$0.478 $478.00
$0.417 $834.00
10,000 Quote
Product Attribute Attribute Value
C&K Switches
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
-
-
SMD/SMT
Straight
0.57 mm
Round
OFF - (ON)
1.6 N
10 mA
24 VDC
-
200 mVA
No
SPST
Gull Wing Lead
Black
-
6.2 mm
3.5 mm
3.5 mm
KSC3
IP67
Brand: C&K
Contact Plating: Silver
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Tactile Switches
Factory Pack Quantity: 2000
Subcategory: Switches
Type: Tactile
Part # Aliases: KSC323G LFG Y31B13117FP LFG
Unit Weight: 0.016244 oz
USHTS:
8536509031
CNHTS:
8536500090
CAHTS:
8536509090
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536501190
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99