EP11SD1SAPE

C&K Logo
611-EP11SD1SAPE

EP11SD1SAPE

Mfr.:

Description:
Pushbutton Switches SPST Off-Mom, RA,SMT Sealed Tiny PB SW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 664

Stock:

664 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $6.28 $6.28
10 $5.66 $56.60
25 $5.38 $134.50
50 $5.15 $257.50
100 $4.98 $498.00
250 $4.73 $1,182.50
Full Reel (Order in multiples of 600)
600 $4.25 $2,550.00
1,200 $4.08 $4,896.00
4,800 Quote
Product Attribute Attribute Value
C&K Switches
Pushbutton Switches
RoHS:  Details
EP
Standard Switches
Sealed
Non-Illuminated
SPST
Bushing Mount
OFF - (ON)
-
-
Flush
-
20 VAC
20 VDC
IP57
PC Pin
-
Gold
Reel
Cut Tape
Brand: C&K
Features: Button/cap ordered separately
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer, Glass Filled
Life: 60000 Cycles
Moisture Sensitive: Yes
Power Rating: 400 mVA
Product Type: Pushbutton Switches
Factory Pack Quantity: 600
Subcategory: Switches
Terminal Seal: Epoxy
Unit Weight: 0.071373 oz

USHTS:
8536509031
CNHTS:
8536500090
CAHTS:
8536509019
JPHTS:
853650090
KRHTS:
8536502000
TARIC:
8536501199
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Image Description
Arduino ABX00030 Also Bought Image
Bluetooth Development Tools - 802.15.1 ARDUINO NANO 33 BLE WO HEADERS
Arduino ABX00027 Also Bought Image
Development Boards & Kits - ARM ARDUINO NANO 33 IOT WO HEADERS
MEAN WELL NID100-5 Also Bought Image
Non-Isolated DC/DC Converters 55W 24Vin 5Vout Non-Iso Reg SIP
onsemi 74LCX14MTCX Also Bought Image
Inverters Hex Inverter
Littelfuse 83000000005 Also Bought Image
Fuse Holder 5x20MM PCB MNT HORZ BODY ONLY 3P
Pulse J1011F21PNL Also Bought Image
Modular Connectors / Ethernet Connectors Tab up 4-core THT
Bourns CAT16-220J4LF Also Bought Image
Resistor Networks & Arrays 22ohm 5% Concave 4resistors
NXP SC16C752BIB48,128 Also Bought Image
UART Interface IC 16CB 2.5V-5V 2CH