7101SDCGE

C&K Logo
611-7101SDCGE

7101SDCGE

Mfr.:

Description:
Toggle Switches Switch Toggle Spdt Pc Mnt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 50

Stock:

50 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $9.09 $9.09
10 $8.19 $81.90
25 $7.84 $196.00
50 $7.46 $373.00
100 $7.16 $716.00
250 $6.73 $1,682.50
500 $6.21 $3,105.00
1,000 $6.00 $6,000.00
2,500 Quote
Product Attribute Attribute Value
C&K Switches
Toggle Switches
RoHS:  Details
Non-Illuminated
-
-
SPDT
ON - ON
PCB Mount
Solder Pin
2 A, 5 A
120 VAC, 250 VAC
28 VDC
Unthreaded
Bat
Epoxy
Gold
-
-
Actuator Style: Bat
Brand: C&K
Flammability Rating: UL 94 V-0
Housing Material: Stainless Steel
Insulation Resistance: 10 GOhms
Life: 100000 Cycles
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Power Rating: 400 mVA
Product Type: Toggle Switches
Series: 7000
Factory Pack Quantity: 1
Subcategory: Switches
Type: Toggle

USHTS:
8536509065
CNHTS:
8536500090
CAHTS:
8536509090
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99