L9204F

CEL
551-L9204F

L9204F

Mfr.:

Description:
PIN Diodes RF PIN Diode 180V 1W Plastic Pkg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

100
Expected 05-Jan-24

Factory Lead-Time:

17
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.82 $4.82
$4.05 $40.50
$3.39 $339.00
$3.29 $658.00
$3.19 $1,595.00
$2.86 $2,860.00
$2.69 $5,380.00
5,000 Quote
Product Attribute Attribute Value
CEL
Product Category: PIN Diodes
RoHS:  Details
180 V
0.9 pF
650 mOhms
50 mA
1 V
+ 150 C
SMD/SMT
SOD-123-2
Litec
Bulk
Brand: CEL
Configuration: Single
Ir - Reverse Current: 10 uA
Pd - Power Dissipation: 1 W
Product Type: PIN Diodes
Factory Pack Quantity: 100
Subcategory: Diodes & Rectifiers
Technology: Si
Type: High Power

This functionality requires JavaScript to be enabled.
USHTS:
8541100080
ECCN:
EAR99

L9204F RF PIN Diode

CEL L9204F RF PIN Diode features high power handling for VHF/UHF band and low series resistance. This diode offers 0.9pF maximum capacitance, 3kΩ typical parallel resistance, and 0.65Ω maximum forward series resistance. The L9204F PIN diode also features very low insertion loss and high isolation. This diode is lead-free, halogen-free, and RoHS compliant. The L9204F PIN diode comes in a SOD-123 ST molded plastic package having tin-plated terminals.

Image Description
Infineon IMYH200R012M1HXKSA1
MOSFET
Semtech RCLAMP01811ZA.F
ESD Suppressors / TVS Diodes 1.8V 1.2pF max. 2.5A
TDK MLJ1005HXG91NJTD0B
RF Inductors - SMD 0402 0.091uH 5% 0.351ohm 900mA
Monolithic Power Systems (MPS) MCS1801GS-12-P
Board Mount Current Sensors 5V Hall current sensor. 2.5% accuracy. 200V Isolation
Vishay MAL215099103E3
Aluminum Electrolytic Capacitors - SMD 220uF 50V 20%
Cinch Connectivity Solutions 142-0701-201
RF Connectors / Coaxial Connectors PCB STRAIGHT JACK 50ohm .155" LEGS GLD
MACOM MAAVSS0006TR-3000
Attenuators DC-2500MHz IL 3.6Db Atten. Range 25dB
Microchip MCP23017-E/SO
Interface - I/O Expanders 16bit Input/Output Exp I2C interface
Microchip MCP2515-I/SO
CAN Interface IC W/ SPI Interface
Microchip MCP2551-I/SN
CAN Interface IC Hi Spd CAN Transceiv