L8104

CEL
551-L8104

L8104

Mfr.:

Description:
PIN Diodes RF PIN Diode 180V 3W Ceramic MELF Pkg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 44

Stock:

44 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.29 $8.29
$7.13 $71.30
$6.04 $604.00
$5.78 $1,156.00
$5.30 $2,650.00
$4.70 $4,700.00
$4.53 $9,060.00
5,000 Quote
Product Attribute Attribute Value
CEL
Product Category: PIN Diodes
RoHS:  Details
180 V
1.2 pF
750 mOhms
50 mA
1 V
+ 175 C
SMD/SMT
MELF
Litec
Bulk
Brand: CEL
Configuration: Single
Ir - Reverse Current: 10 uA
Pd - Power Dissipation: 3 W
Product Type: PIN Diodes
Factory Pack Quantity: 100
Subcategory: Diodes & Rectifiers
Technology: Si
Type: High Power

This functionality requires JavaScript to be enabled.
USHTS:
8541100080
CNHTS:
8541100000
ECCN:
EAR99

L8104 RF PIN Diode

CEL L8104 RF PIN Diode is designed for high-power antenna switches in two-way radios. This diode features extremely small reverse bias, low capacitance at zero bias, low series resistance, high isolation, and very low insertion loss. The L8104 RF PIN diode offers a capacitance of 1.2pF, 0.75Ω maximum forward series resistance, and 3kΩ typical parallel resistance. L8104 is lead-free, RoHS-compliant, and is available in a hermetic ceramic MELF package.

Image Description
Harwin M50-3900642
Headers & Wire Housings 6+6 DIL PIN HDR HORIZ Au/Sn
Microchip MCP23017-E/SO
Interface - I/O Expanders 16bit Input/Output Exp I2C interface
Microchip MCP2515-I/SO
CAN Interface IC W/ SPI Interface
Microchip MCP2551-I/SN
CAN Interface IC Hi Spd CAN Transceiv
Texas Instruments SN55HVD75DRBREP
RS-485 Interface IC 3.3-V Supply RS-485 With IEC ESD Protection 8-SON -55 to 125
Analog Devices Inc. MAX4163ESA+T
Operational Amplifiers - Op Amps SOT23, Micropower, Single-Supply, Rail-to-Rail I/O Op Amps
Molex 501646-2600
Headers & Wire Housings IGRID 26P RECPT HSG DUL ROW POS LOK
Bourns 5250-RC
RF Inductors - Leaded 100uH 20%
KYOCERA AVX 12102U101FAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 100pF C0G 1210 1% Tol
Analog Devices Inc. MAX5387MAUD+
Digital Potentiometer ICs Dual, 256-Tap, Volatile, Low-Voltage Linear Taper Digital Potentiometer