L5206F

CEL
551-L5206F

L5206F

Mfr.:

Description:
PIN Diodes RF PIN Diode 180V 300mW Plastic Pkg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 37

Stock:

37 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.01 $4.01
$3.38 $33.80
$3.13 $313.00
$2.96 $592.00
$2.85 $1,425.00
$2.65 $2,650.00
$2.59 $5,180.00
5,000 Quote
Product Attribute Attribute Value
CEL
Product Category: PIN Diodes
RoHS:  Details
180 V
0.22 pF
1.5 Ohms
50 mA
1 V
+ 150 C
SMD/SMT
SOD-523F-2
Litec
Bulk
Brand: CEL
Configuration: Single
Ir - Reverse Current: 10 uA
Pd - Power Dissipation: 300 mW
Product Type: PIN Diodes
Factory Pack Quantity: 100
Subcategory: Diodes & Rectifiers
Technology: Si
Type: PIN Diode

This functionality requires JavaScript to be enabled.
USHTS:
8541100080
CAHTS:
8541100090
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

L5206F RF PIN Diode

CEL L5206F RF PIN Diode is designed for WLAN, WiMAX, measuring instruments, and other RF switching applications. This SOD-523F molded plastic packaged PIN diode features low series resistance, low insertion loss, high isolation, low capacitance, and Matte Tin plated terminals. The L5206F PIN diode offers a maximum capacitance of 0.22pF, 10kΩ parallel resistance, -0.18dB insertion loss, -10dB isolation, and 1.5Ω maximum forward series resistance. The diode is lead-free, halogen-free, and RoHS-compliant.

Image Description
TDK MLJ1005HXG91NJTD0B
RF Inductors - SMD 0402 0.091uH 5% 0.351ohm 900mA
Cinch Connectivity Solutions 142-0701-201
RF Connectors / Coaxial Connectors PCB STRAIGHT JACK 50ohm .155" LEGS GLD
NXP BAP65-03,115
PIN Diodes PIN 30V 100MA
NXP BAP51-02,315
PIN Diodes General purpose PIN diode
Johanson L-07WR10JV4T
RF Inductors - SMD 100nH 5%
Johanson L-07WR12JV4T
RF Inductors - SMD 120nH 5%
Johanson L-07C56NJV6T
RF Inductors - SMD 56nH 5%
Johanson L-07C68NKV6T
RF Inductors - SMD 68nH 10%