336TTA450M

CDE / Illinois Capacitor Logo
598-336TTA450M

336TTA450M

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Axial Leaded 33uF 450V 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 205

Stock:

205
Can Ship Immediately

On Order:

250
Expected 27-Feb-23

Factory Lead-Time:

32
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $4.47 $4.47
10 $3.96 $39.60
25 $3.85 $96.25
50 $3.47 $173.50
100 $3.03 $303.00
Product Attribute Attribute Value
Cornell Dubilier
Product Category: Aluminum Electrolytic Capacitors - Axial Leaded
RoHS:  Details
Accessories - Aluminum Electrolytic Capacitors
Axial
33 uF
450 VDC
20 %
230 mA
- 25 C
+ 85 C
16 mm
41 mm
2000 Hour
TTA
Bulk
Brand: CDE / Illinois Capacitor
Dissipation Factor DF: 0.25
ESR: 12.5596 Ohms
Lead Style: Straight
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 50
Subcategory: Capacitors
Unit Weight: 0.346315 oz

This functionality requires JavaScript to be enabled.
USHTS:
8532220020
CNHTS:
8532229000
CAHTS:
8532220000
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Cornell Dubilier 106TTA450M Also Bought Image
Aluminum Electrolytic Capacitors - Axial Leaded 10uF 450V 20%
Cornell Dubilier 476TTA450MRZ Also Bought Image
Aluminum Electrolytic Capacitors - Axial Leaded 47uF 450V 20% tol ELECTROLYTIC
Cornell Dubilier 226TTA450M Also Bought Image
Aluminum Electrolytic Capacitors - Axial Leaded 22uF 450V 20%
Alpha (Taiwan) RV122F-20-15F-A100K-0072 Also Bought Image
Potentiometers Audio Flatted/D Shaft 100K
Vishay TVA1508-E3 Also Bought Image
Aluminum Electrolytic Capacitors - Axial Leaded 250V 20uF
Vishay RL20S152GRE5 Also Bought Image
Metal Film Resistors - Through Hole 1/2watt 1.5Kohms 2%
Vishay RL20S272GRE6 Also Bought Image
Metal Film Resistors - Through Hole 1/2watt 2.7Kohms 2%
Vishay RN65D1001FB14 Also Bought Image
Metal Film Resistors - Through Hole 1/2watt 1Kohms 1% 100ppm
KOA Speer MO2CT631R102J Also Bought Image
Metal Oxide Resistors 2W 1K 5%
Vishay CW0051K000JB12 Also Bought Image
Wirewound Resistors - Through Hole 5watts 1Kohms 5%

FEATURED PRODUCTS
CORNELL DUBILIER