227CKE016M

CDE / Illinois Capacitor
598-227CKE016M

227CKE016M

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 220uF 16V 20% LYTICS/IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 49,375

Stock:

49,375 Can Ship Immediately

Factory Lead-Time:

27 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.23 $0.23
$0.106 $1.06
$0.064 $6.40
$0.055 $55.00
$0.049 $98.00
$0.048 $480.00
$0.044 $4,400.00
Product Attribute Attribute Value
Cornell Dubilier
Product Category: Aluminum Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
220 uF
16 VDC
+ 105 C
6.3 mm
2.5 mm
11 mm
2000 Hour
20 %
215 mA
- 40 C
Straight
1.2057 Ohms
CKE
Bulk
Brand: CDE / Illinois Capacitor
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Unit Weight: 0.042329 oz

This functionality requires JavaScript to be enabled.
USHTS:
8532220020
CNHTS:
8532229000
CAHTS:
8532220000
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

CDE / Illinois Capacitor Aluminum Electrolytic Capacitors are available in an extensive range of radial, axial lead, and surface-mount aluminum electrolytics, with multiple termination styles.  CDE/Illinois Capacitor Aluminum Electrolytic Capacitors come in a variety of configurations for different use cases. Low ESR, high frequency and high-temperature types are especially popular and required for many high-performance electronic products.

Image Description
Vishay MAL205158103E3
10000UF 63V
Vishay K104K15X7RF5UL2
K 50V 100NF +/- 10 % X7R AMMO E3
PUI Audio AOM-5035L-HD3-LW100-R
MICROPHONE Omni-Direction -35DB 5VDC
PUI Audio POM-2739L-HD3-LW100-R
MICROPHONE Omni-Direction -39DB 3VDC
Vishay AC03000903300JBM00
3watt 330ohms 5% Z Form Leads
Vishay SQD50P06-15L_T4GE3
P-CHANNEL 60-V (D-S) 175C MOSFET
CUI Devices SJ-63053A
audio jack, 6.35 mm, horizontal, 3 conductor, through hole, 0 switches, w/ nut
Chemi-Con ELE-250ELL101MF11D
100uF 25V
Chemi-Con ELE-500ELL470MF11D
47uF 50V
Littelfuse 0603L200SL-VYR
PTC SMD RESETTABLE FUSE

FEATURED PRODUCTS
CORNELL DUBILIER