See an Error?

TR1-2410TD5-R

Bussmann / Eaton
504-TR1-2410TD5-R

TR1-2410TD5-R

Mfr.:

Description:
Cartridge Fuses 2410 SMD time-delay fuse, 5A

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 8,570

Stock:

8,570 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.88 $0.88
$0.679 $6.79
$0.577 $57.70
$0.563 $140.75
$0.476 $238.00
Full Reel (Order in multiples of 1000)
$0.462 $462.00
$0.442 $884.00
$0.367 $1,835.00
$0.353 $3,530.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Eaton
Product Category: Cartridge Fuses
RoHS:  Details
2410T
Ceramic Fuses
5 A
Time Delay / Slow Blow
250 VAC
60 VDC
50 VAC/VDC
Board Mount
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
13.3 mOhms
Brand: Bussmann / Eaton
Height: 2.72 mm
Length: 6.1 mm
Factory Pack Quantity: 1000
Subcategory: Fuses
Type: Brick Fuse
Width: 2.72 mm

This functionality requires JavaScript to be enabled.
USHTS:
8536100040
CAHTS:
8536100000
JPHTS:
853610000
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99

2410 Cartridge Fuses

Eaton 2410 Cartridge Fuses are compact, surface-mount fuses that protect valuable equipment and personnel from damaging overcurrents and have fast-acting and time-delay versions. The 2410F series are fast-acting fuses that offer a 500mA to 15A current rating, 125VAC voltage rating, and 50A interrupting rating, while the 2410T series are time-delay fuses that offer a 500mA to 7A current range, 250VAC/60VDC voltage rating, and 50A interrupting rating. These fuses feature an industry-standard 2410 EIA footprint and common-pad layout and are designed to UL248 specifications. Eaton 2410 Cartridge Fuses are ideal for power supplies, servers, LED lighting drivers, telecom and base station infrastructure, and test and measurement applications.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

Image Description
Eaton TR1-2410TD500-R
Cartridge Fuses 2410 SMD time-delay fuse, 500mA
Eaton TR1-2410TD2-R
Cartridge Fuses 2410 SMD time-delay fuse, 2A
Eaton TR1-2410TD7-R
Cartridge Fuses 2410 SMD time-delay fuse, 7A
Eaton TR1-2410FA500-R
Cartridge Fuses 2410 SMD fast-acting fuse, 500mA
Eaton TR1-2410FA15-R
Cartridge Fuses 2410 SMD fast-acting fuse, 15A
Eaton TR1-2410FA2-R
Cartridge Fuses 2410 SMD fast-acting fuse, 2A
Molex 204017-5021
Headers & Wire Housings Pico-EZMate Plus1.0 CrimpTerm LH
Toshiba HN1C01FU-GR,LXHF
Bipolar Transistors - BJT AUTO AEC-Q NPN + NPN Tr VCEO:50V Ic:0.15A hFE:200-400 SOT-363 (US6)
Vishay WSL2010R1000FEA18
Current Sense Resistors - SMD 1watt .1ohms 1%
ROHM Semiconductor BH1603FVC-TR
Ambient Light Sensors Ambient Light Sensor Analog Current Out