See an Error?

TR-0603HV500-R

Bussmann / Eaton
504-TR-0603HV500-R

TR-0603HV500-R

Mfr.:

Description:
Surface Mount Fuses .5A 63V FAST ACTING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 8,579

Stock:

8,579 Can Ship Immediately

Factory Lead-Time:

11 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.30 $0.30
$0.282 $2.82
$0.234 $23.40
$0.174 $87.00
$0.165 $165.00
$0.139 $347.50
Full Reel (Order in multiples of 5000)
$0.129 $645.00
$0.121 $1,210.00
$0.116 $2,900.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Eaton
Product Category: Surface Mount Fuses
RoHS:  Details
0603HV
Surface Mount Ceramic Fuse
Fast Blow
500 mA
63 VDC
50 A at 63 VDC
0603 (1608 metric)
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
1.025 Ohms
Brand: Bussmann / Eaton
Height: 0.48 mm
Length: 1.6 mm
Product Type: SMD Fuses
Factory Pack Quantity: 5000
Subcategory: Fuses
Width: 0.81 mm
Unit Weight: 0.000056 oz
This functionality requires JavaScript to be enabled.
USHTS:
8536100040
ECCN:
EAR99

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

Image Description
Molex 151119-3004
Board to Board & Mezzanine Connectors MGrid Shrd Hdr RA TH w/oPeg 2.5Sn 4Ckt
Wurth Elektronik 744232222
Common Mode Chokes / Filters WE-CNSW 1206 200mA 2200Ohm 100MHz AECQ2
ABRACON AB26TRB-32.768KHZ-T
Crystals 32.768 KHZ 12.5PF 2X6FORMLEADS
Wurth Elektronik 742792012
Ferrite Beads WE-CBF 0805 800MHz 33Ohm 4000mA AEC-Q200
Littelfuse 0451003.MRL
Surface Mount Fuses 125VAC 3A .0227ohms 451 NANO2
Bourns CRM2512-JW-100ELF
Current Sense Resistors - SMD 2watts 5% 10ohms 200 PPM 2512
Panasonic ERT-J1VR103J
NTC Thermistors 10K OHM 5%
Wurth Elektronik 742792021
Ferrite Beads WE-CBF 0805 100MHz 22Ohm 6000mA AEC-Q200
Wurth Elektronik 74437368068
Power Inductors - SMD WE-LHMI Powr SMD1040 6.8uH 6.0A 23.3mOhm
Bel C1F 5
Surface Mount Fuses 1206 SMT Fuse Fast Acting, 5A