MSMA2512R0010FEN

Bussmann / Eaton
504-MSMA2512R0010FEN

MSMA2512R0010FEN

Mfr.:

Description:
Current Sense Resistors - SMD MSMA, 2512 SIZE, 2 Watt, 1 mohm, 50 TCR NiCu Metal AEC-Q

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,095

Stock:

3,095 Can Ship Immediately

Factory Lead-Time:

53 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.28 $0.28
$0.263 $2.63
$0.219 $21.90
$0.162 $81.00
$0.154 $154.00
$0.13 $260.00
Full Reel (Order in multiples of 4000)
$0.109 $436.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Eaton
Product Category: Current Sense Resistors - SMD
RoHS:  Details
MSMA
1 mOhms
2 W
1 %
50 PPM / C
2512
6432
- 55 C
+ 170 C
Metal Strip
2 Terminal
SMD/SMT
AEC-Q200
Reel
Cut Tape
MouseReel
Application: Current Sense
Brand: Bussmann / Eaton
Height: 0.6 mm
Length: 6.4 mm
Mounting Style: PCB Mount
Product: Current Sense Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Type: Metal Strip Resistor
Width: 3.2 mm
This functionality requires JavaScript to be enabled.
USHTS:
8533210030
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

MSMA Metal Strip/Plate Current Sensing Resistors

Eaton MSMA Metal Strip/Plate Current Sensing Resistors offer low sensing resistance and high power dissipation in package sizes ranging from 0603 (1608 metric) to 2512 (6432 metric). This series meets the requirements for both AEC-Q200 and RoHS compliance. The resistors feature metal strip/plate technology and are lead and halogen free. Typical applications for Eaton MSMA Metal Strip/Plate Current Sensing Resistors include switched-mode power supplies (SMPS), voltage regulator modules, power management, and stepper motor drives.

Image Description
YAGEO PA1206FRE070R002Z
Current Sense Resistors - SMD 2 mOhms 1/4W 50PPM/C 1 % 1206 AEC-Q200
u-blox ZED-F9P-04B
GNSS / GPS Modules u-blox F9 dual band GNSS module high precision Professional Grade LGA, 17x22 mm, 250 pcs/reel
TE Connectivity 1-2291392-0
Automotive Connectors MALE ASM, 1 POS, R/A, PCB, FAKRA
ECS ECS-3225MVQ-250-CN-TR
Standard Clock Oscillators XO 25.000MHZ CMOS SMD ECS-3225MVQ XO 24MHz Enable/Disable CMOS 1.7 V 3.6 V +/-25ppm -40 C 85 C 4mA Surface Mount 4-SMD, No Lead 0.125" L x 0.098" W (3.2mm x 2.5mm) AECQ
Global Connector Technology (GCT) USB1086-GF-B
USB Connectors USB A 3.0 Skt Vert High Life GF 14.9 mm H W/shell stk Tray
Global Connector Technology (GCT) SIM5051-6-0-18-00-A
Memory Card Connectors SIM Card ConnectorHinged Type, 6 Pin, SMT, 1.85mm Profile
ECS ECS-3225MVQ-240-CN-TR
Standard Clock Oscillators XO 24.000MHZ CMOS SMD ECS-3225MVQ XO 20MHz Enable/Disable CMOS 1.7 V 3.6 V +/-25ppm -40 C 85 C 4mA Surface Mount 4-SMD, No Lead 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (1.2mm),AECQ
onsemi 2N7002L
MOSFET Small Signal MOSFET 60V 115mA 7.5 Ohm Single N-Channel SOT-23
Eaton MSMA2512R0030FEN
Current Sense Resistors - SMD MSMA, 2512 SIZE, 2 Watt, 3 mohm, 50 TCR NiCu Metal AEC-Q
Eaton MSMA2512R0050FEN
Current Sense Resistors - SMD MSMA, 2512 SIZE, 2 Watt, 5 mohm, 50 TCR NiCu Metal AEC-Q