See an Error?

CB174B-20

Bussmann / Eaton Logo
Not Assigned

CB174B-20

Mfr.:

Description:
Circuit Breakers CIRCUIT BREAKER - 20A

Lifecycle:
Obsolete

Availability

Stock:

Not Available
Product Attribute Attribute Value
Eaton
Product Category: Circuit Breakers
CB174B
Circuit Breakers
Automotive
20 A
250 VAC
32 VDC
1 Pole
Not Illuminated
Brand: Bussmann / Eaton
Mounting Style: Panel Mount
Subcategory: Circuit Breakers
Termination Style: Quick Connect
Unit Weight: 0.880000 oz
USHTS:
8536200020
CNHTS:
8536200000
CAHTS:
8536200010
JPHTS:
8536200002
BRHTS:
85362000
ECCN:
EAR99