C2791

Bussmann / Eaton Logo
504-C2791

C2791

Mfr.:

Description:
Fuse Holder BLK (B008-2792/1)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 671

Stock:

671 Can Ship Immediately

Factory Lead-Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $16.77 $16.77
1,000 $9.72 $9,720.00
2,500 Quote
Product Attribute Attribute Value
Eaton
Product Category: Fuse Holder
RoHS: In Transition
C2791
Fuse Blocks
Junction Block, Stud Type
Panel Mount
100 A
Threaded Stud
Bulk
Brand: Bussmann / Eaton
Product Type: Fuse Holders
Factory Pack Quantity: 50
Subcategory: Fuses
Unit Weight: 1.119999 oz
This functionality requires JavaScript to be enabled.
USHTS:
8536904000
CNHTS:
8536909009
CAHTS:
8536900020
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

Image Description
TE Connectivity 114017 Also Bought Image
Automotive Connectors SEALING PLUG SZ 12-16
Phoenix Contact 0800886 Also Bought Image
Terminal Block Tools & Accessories END BRACKET
Texas Instruments LM4040C25MDBZTEP Also Bought Image
Voltage References EP 2.5V PREC MICRO POWER SHUNT VLTG REF
Anderson Power Products 1327 Also Bought Image
Heavy Duty Power Connectors PP15/45 HOUSING ONLY RED
Amphenol CAP-WACMTPC1 Also Bought Image
Standard Circular Connector WATERPROOF CAP, RJ C SIZE, 3 LOCK, MALE
Laird Performance Materials 78547093 Also Bought Image
EMI Gaskets, Sheets, Absorbers & Shielding LS-26/SS3 .125x24x24 ECCOSORB
Honeywell 4TL1-10A Also Bought Image
Toggle Switches Toggle SW 4PDT 3POS SCRW TERM LOCK LEVER
TE Connectivity DTP4P-L012-GKT Also Bought Image
Automotive Connectors GASKET, 4P, BLK, DTP
Carling Technologies CX1-B0-14-620-2CA-10C Also Bought Image
Circuit Breakers Mag Circuit Breaker
Eaton C2791-R Also Bought Image
Fuse Holder Stud Junctn Red Feed-thru