20ET

Bussmann / Eaton
504-20ET

20ET

Mfr.:

Description:
Specialty Fuses 20A TYPE T (10)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$116.63 $116.63
$110.50 $552.50
$104.36 $1,043.60
$85.94 $4,297.00
$79.80 $7,980.00
Product Attribute Attribute Value
Eaton
Product Category: Specialty Fuses
RoHS:  Details
ET
Specialty Fuses
Cartridge Blade Fuses
20 A
500 VAC
Stud
Bolt Down
Fast Blow
BS88
Without Indicator
Bulk
Brand: Bussmann / Eaton
Diameter: 19.1 mm
Length: 77 mm
Product Type: High Speed Semiconductor Fuse
Factory Pack Quantity: 1
Subcategory: Fuses
Type: High Speed Fuse
Unit Weight: 1.418013 oz
USHTS:
8536100040
CNHTS:
8536100000
CAHTS:
8536100000
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.