See an Error?

170M6501

Bussmann / Eaton
504-170M6501

170M6501

Mfr.:

Description:
Specialty Fuses 1400A 1100V 3BKN/90 AR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

12 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,451.73 $1,451.73
500 Quote
Product Attribute Attribute Value
Eaton
Product Category: Specialty Fuses
RoHS:  Details
170M Type KN
Specialty Fuses
Square Body Blade Fuses
1.4 kA
690 VAC
Screw
Threaded Socket
Bulk
Brand: Bussmann / Eaton
Product Type: High Speed Square Body Fuse
Factory Pack Quantity: 1
Subcategory: Fuses
Type: High Speed Fuse
Unit Weight: 1.356 lbs
This functionality requires JavaScript to be enabled.
USHTS:
8535100040
CNHTS:
8536100000
CAHTS:
8535100090
ECCN:
EAR99

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.