See an Error?

ZW-MM-10

BusBoard Prototype Systems
854-ZW-MM-10

ZW-MM-10

Mfr.:

Description:
Jumper Wires ZipWire Male-Male 40 Unzipp Wires x 10cm

In Stock: 832

Stock:

832 Can Ship Immediately

Factory Lead-Time:

1 Week Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.40 $4.40
$4.18 $41.80
Product Attribute Attribute Value
BusBoard Prototype Systems
Product Category: Jumper Wires
RoHS:  Details
Wire
Breadboard Wire
Header Stripped Pin
Header Stripped Pin
Male / Male
28 AWG
10 cm
Multi-Color
Brand: BusBoard Prototype Systems
Description/Function: Zipable multi color jumper wires
Jacket Material: Polyvinyl Chloride (PVC)
Number of Conductors: 40 Conductor
Product Type: Jumper Wires
Factory Pack Quantity: 1
Subcategory: Prototyping
Unit Weight: 1 oz

USHTS:
8544429090
CNHTS:
8544422900
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

ZipWire Zipable Jumper Wires

BusBoard Prototype Systems ZipWire Zipable Jumper Wires provides a kit of 4 ribbons of 40 male or female terminated jumper wires for solderless breadboards or square post headers. ZipWires can be unzipped to remove individual wires as needed. The wires can be used together in groups to organize signals or as individual wires. Connections can be color-coded with the 10 standard electrical colors utilized by the rainbow-colored ribbon cable.

Image Description
BusBoard Prototype Systems ZW-FF-10
Jumper Wires ZIPWIRE 10cm FEMALE TO FEMALE
Qualtek 3021055-03
USB Cables / IEEE 1394 Cables USB 2.0 M TO M STRAT 3FT CORD WHITE
BusBoard Prototype Systems ZW-MM-20
Jumper Wires ZipWire Ml-Ml 20cm 40 UnzippWires x20cm
Texas Instruments SN74HC595N
Counter Shift Registers Tri-State 8-Bit
TDK PS1240P02BT
Piezo Buzzers & Audio Indicators Round 12.2mmx6.5mm 4kHz Vin=3V
BusBoard Prototype Systems ZW-MF-10
Jumper Wires ZIPWIRE 10cm MALE TO FEMALE
Kingbright WP7113ID5V
Standard LEDs - Through Hole Red 625nm Diffused 30mcd
Kingbright WP7113SGD5V
Standard LEDs - Through Hole Green 568nm Diffused 20mcd
YAGEO CFR-25JB-1K0
Carbon Film Resistors - Through Hole 1 kOhms 250 mW 5 %
YAGEO CFR-25JR-52-100R
Carbon Film Resistors - Through Hole 100ohm 1/4W 5%

FEATURED PRODUCTS
BUSBOARD PROTOTYPE SYSTEMS