BB400

BusBoard Prototype Systems Logo
854-BB400

BB400

Mfr.:

Description:
PCBs & Breadboards 400 TIE POINT BDBRD W/PWR RAILS

In Stock: 429

Stock:

429 Can Ship Immediately

Factory Lead-Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $6.50 $6.50
10 $6.18 $61.80
Product Attribute Attribute Value
BusBoard Prototype Systems
Product Category: PCBs & Breadboards
RoHS:  Details
Breadboards
Solderless
Plug in breadboard
84 mm
54.3 mm
Brand: BusBoard Prototype Systems
Contact Material: Acrylonitrile Butadiene Styrene (ABS)
Height: 8.5 mm
Product Type: Breadboards, Protoboards and Accessories
Factory Pack Quantity: 1
Subcategory: Prototyping
Unit Weight: 2 oz

USHTS:
8543709860
CNHTS:
8534009000
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Solderless & Solderable BreadBoards

BPS Breadboards including transparent models are rated for 50,000 insertions. Projects built on the BB830 can be moved to the BR1 Solderable PC Breadboard and soldered to make a rugged and permanent prototype. The SB300 and SB400 PC series have the same layout as 300 and 400 tie-point breadboards.  BPS offers models with mounting holes and top-side silkscreen. 

Image Description
BusBoard Prototype Systems ZW-FF-20 Associated Product Image
Jumper Wires ZipWire Fem-Fem 40 Unzipp Wires x 20cm
BusBoard Prototype Systems ZW-MM-10 Associated Product Image
Jumper Wires ZipWire Male-Male 40 Unzipp Wires x 10cm
BusBoard Prototype Systems SB400 Associated Product Image
PCBs & Breadboards 400 TIE POINT SLDR PC BDBOARD
BusBoard Prototype Systems ZW-MM-20 Associated Product Image
Jumper Wires ZipWire Ml-Ml 20cm 40 UnzippWires x20cm
BusBoard Prototype Systems KIT-ZWx4 Associated Product Image
Jumper Wires Kit of 4 ZipWire Type(1x10cm, 3x20cm)
BusBoard Prototype Systems SB404 Associated Product Image
PCBs & Breadboards SldrPC BBrd, Mtg Hle SlkScreen,1.85x3.75
Image Description
Seeed Studio 105990072 Also Bought Image
Power Management IC Development Tools Gear Stepper Motor Driver Pack
BusBoard Prototype Systems BB1660 Also Bought Image
PCBs & Breadboards 1660pt BrdBrd Metal Bcking Plate 6.5x4.3
Mikroe MIKROE-513 Also Bought Image
Jumper Wires WIRE JUMPER MALE TO MALE 15CM 10PK
Mikroe MIKROE-511 Also Bought Image
Jumper Wires Wire Jumpers Female to Female (15 cm length, 10pcs, 26 gauge)
BusBoard Prototype Systems BB830 Also Bought Image
PCBs & Breadboards 830 TIE POINT PLUG IN BRDBOARD
BusBoard Prototype Systems ZW-MM-10 Also Bought Image
Jumper Wires ZipWire Male-Male 40 Unzipp Wires x 10cm
STMicroelectronics NUCLEO-F401RE Also Bought Image
Development Boards & Kits - ARM Nucleo Board STM32F4 STM32F401RE 512K
KOA Speer CFS1/4CT52R222G Also Bought Image
Carbon Film Resistors - Through Hole 2.2K OHM 2% 1/4W
KOA Speer CFS1/4CT52R820G Also Bought Image
Carbon Film Resistors - Through Hole 82 OHM 2% 1/4W
Digilent 310-054 Also Bought Image
USB Cables / IEEE 1394 Cables USB A to Mini B Cable