PW-12848

Bud Industries
563-PW-12848

PW-12848

Mfr.:

Description:
Enclosures, Boxes, & Cases PW Series UL94-5VA ABS Enclosure (4 X 4 X 1.9 In)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,761

Stock:

1,761 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.57 $6.57
$6.18 $61.80
$6.03 $6,030.00
2,500 Quote
Product Attribute Attribute Value
Bud Industries
Product Category: Enclosures, Boxes, & Cases
RoHS:  
Enclosures
PCB Enclosure
Acrylonitrile Butadiene Styrene (ABS)
Black
Black
4 in
4 in
1.85 in
UL 94 5VA
PW
Brand: Bud Industries
Dimensions: 4 in L x 4 in W x 1.89 in H
Features: Smooth Cover
Housing Color: Black
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 5.599995 oz

USHTS:
3926909985
TARIC:
8538100090
ECCN:
EAR99

PW ABS Enclosures

Bud Industries PW ABS Enclosures meet both UL 94-5VA and UL 94 V-0 flammability ratings. The small, black enclosures are available in various sizes and options, including plain, "-T" for textured, "-MB" for mounting brackets, and "-TMB" for textured with mounting brackets. There are two cover styles: a smooth area suitable for an optional direct UV-cured print and a textured area for a mar-resistant finish. Bud Industries PW UL94-5VA ABS Enclosures are designed for indoor applications such as controls, GPS, Wi-Fi®, and other connectivity.