IPV-67181-B

Bud Industries
563-IPV-67181-B

IPV-67181-B

Mfr.:

Description:
Electrical Enclosure Accessories IP67 Air and Moisture Vent, M18*1.5, 0.79"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 22

Stock:

22 Can Ship Immediately

Factory Lead-Time:

3 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.50 $12.50
$10.45 $52.25
$9.40 $940.00
$8.81 $2,202.50
Product Attribute Attribute Value
Bud Industries
Product Category: Electrical Enclosure Accessories
RoHS:  Details
Accessories
Vent Plug
22 mm
24 mm
20.5 mm
Black
Brand: Bud Industries
Dimensions: 22 mm L x 24 mm W x 20.5 mm H
IP Rating: IP67
Length / Height: 22 mm / 20.5 mm
Material: Polycarbonate (PC)
Product Type: Electrical Enclosures
Series: IPV
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 0.224000 oz

USHTS:
3926909985
ECCN:
EAR99

IPV-67 Air & Moisture Vents

Bud Industries IPV-67 Air and Moisture Vents are water-tight and submersible with a variety of passive airflow capacities to balance the air pressure within the enclosure. These IP67 vents are ideal for any NEMA / IP enclosures made of plastic or metal. These enclosure vents minimize the risk of gasket breach due to excessive pressure or vacuum. Bud Industries IPV-67 Air and Moisture Vents also reduce fog and condensation due to humidity build-up.

IPV Vents for NEMA & IP Enclosures

Bud Industries IPV Vents feature a variety of electrical enclosure accessories for NEMA and IP boxes exposed to air, water, and other extreme conditions. The IPV-67 air and moisture vents are water-tight and submersible with a variety of passive airflow capacities to balance the air pressure within the enclosure. The IPV-65 rectangular window vents are suitable for indoor and outdoor enclosures of any size that may be exposed to water, extreme temperatures, condensation, or pressure build-up. Bud Industries IPV external vents are designed for NEMA boxes to allow large air volume and provide basic IP32 protection from rainwater.

Image Description
Bud Industries IPV-67161-B
Electrical Enclosure Accessories IP67 Air and Moisture Vent, M16*1.5, 0.79"
Bud Industries IPV-67121-B
Electrical Enclosure Accessories IP67 Air and Moisture Vent, M12*1.5, 0.71"
Bud Industries IPV-67322-B
Electrical Enclosure Accessories IP67 Air and Moisture Vent, M32*1.5, 1.22"
Amphenol 242125
RF Adapters - Between Series SMA JACK TO N BLKHD JACK ADAPTER
Amphenol BU-12BFFA-LL7001
Standard Circular Connector ASSY LOCK 12PIN F CONN F PIN
HARTING 09454521904
USB Connectors har-port USB 3.0 A-A PFT black
Adafruit 435
Adafruit Accessories Passive PoE Injector Cable Set
Amphenol BD-08BFFA-LL7001
Standard Circular Connector 8PIN F CONN F PIN 5A
HARTING 09454521561
Modular Connectors / Ethernet Connectors har-port RJ45 cplr Cat.6 black
Amphenol BD-06BFFA-LL7001
Standard Circular Connector 6P Cable Mount